LT8637EV#WPBF
Analog Devices Inc
Description: LT8637EV#WPBF

Overview of LT8637EV#WPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT8637EV#WPBF Analog Devices 42V,6A Synchronouse Step down
LT8637EV#PBF Analog Devices 42V,6A Synchronouse Step down
LT1017CSW#PBF Analog Devices uP 2x Comp

Price & Stock for LT8637EV#WPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK6320
Newark Dc/Dc Conv, Sync Buck, 1.95Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:3.4V, Input Voltage Max:42V, Max Output Current:5A, No. Of Pins:20Pins Rohs Compliant: Yes |Analog Devices LT8637EV#WPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 490
  • 1 $11.1800
  • 10 $10.1000
  • 25 $8.3600
  • 50 $8.1800
  • 100 $7.9900
  • 250 $7.8400
  • 980 $6.9600
$6.9600 / $11.1800 Buy Now
DISTI # 505-LT8637EV#WPBF-ND
DigiKey IC REG BUCK ADJ 5A 20LQFN Min Qty: 1 Lead time: 39 Weeks Container: Tray 424
In Stock
  • 1 $12.6200
  • 10 $8.8990
  • 25 $7.9416
  • 80 $7.0184
  • 230 $6.3958
  • 440 $6.0922
  • 945 $5.8125
$5.8125 / $12.6200 Buy Now
DISTI # 584-LT8637EV#WPBF
Mouser Electronics Switching Voltage Regulators 42V,6A Synchronouse Step down Silent Swi RoHS: Compliant 354
  • 1 $11.8200
  • 10 $8.9000
  • 25 $7.0200
  • 100 $6.4000
  • 250 $6.1000
  • 490 $5.8100
$5.8100 / $11.8200 Buy Now
Analog Devices Inc 42V,6A Synchronouse Step down Package Multiple: 490 85
  • 1 $12.6200
  • 10 $8.8990
  • 25 $7.9416
  • 1,000 $4.6500
$4.6500 / $12.6200 Buy Now
DISTI # LT8637EV#WPBF
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 490 0
  • 490 $6.5900
  • 500 $6.4100
  • 1,000 $6.2400
  • 5,000 $6.0100
$6.0100 / $6.5900 Buy Now

CAD Models for LT8637EV#WPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT8637EV#WPBF by Analog Devices Inc

LT8637EV#WPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
LQFN-20
Pin Count
20
Manufacturer Package Code
05-08-1602
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
42 V
Input Voltage-Min
3.4 V
Input Voltage-Nom
6 V
JESD-30 Code
R-XQCC-N20
Length
4 mm
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
Output Current-Max
5 A
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC20,.12X.16,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
AEC-Q100
Seated Height-Max
1.03 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
3000 kHz
Technology
BIPOLAR
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. LT8637EV#WPBF
    Analog Devices Inc
    LT8637EV#WPBF
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT8637EV#WPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT8637EV#WPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT8637EV#WPBF would you like to use for your alert(s)?
  • Please alert me when LT8637EV#WPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT8637EV#WPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT8637EV#WPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT8637EV#WPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT8637EV#WPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT8637EV#WPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: