-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
42V, 5A/7A Peak Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT8636EV#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3226
|
Newark | Switching Regulator, 5A, Lqfn-Ep-20 Rohs Compliant: Yes |Analog Devices LT8636EV#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.4400 / $11.3600 | Buy Now |
DISTI #
505-LT8636EV#PBF-ND
|
DigiKey | IC REG BUCK ADJ 5A 20LQFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
385 In Stock |
|
$5.4375 / $11.3600 | Buy Now |
DISTI #
584-LT8636EV#PBF
|
Mouser Electronics | Switching Voltage Regulators 42V,6A Sync Step down Silent Switcher RoHS: Compliant | 1485 |
|
$5.4300 / $11.3600 | Buy Now |
|
Analog Devices Inc | 42V,6A Sync Step down Silent S Package Multiple: 490 | 77 |
|
$4.3500 / $11.3600 | Buy Now |
DISTI #
87858767
|
Verical | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 41.58V 5A 20-Pin LQFN EP Tray RoHS: Compliant Min Qty: 96 Package Multiple: 96 Date Code: 2504 | Americas - 96 |
|
$11.7530 | Buy Now |
DISTI #
LT8636EV#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 490 | 0 |
|
$5.6200 / $6.1600 | Buy Now |
|
Vyrian | Other Function Semiconductors | 463 |
|
RFQ | |
|
Win Source Electronics | 42V,6A SYNCHRONOUSE STEP DOWN SI / Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output ... more | 3970 |
|
$6.5000 / $8.3958 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8636EV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8636EV#PBF
Analog Devices Inc
42V, 5A/7A Peak Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LQFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1602 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.4 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-XQCC-N20 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC20,.12X.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.03 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT8636EV#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8636EV#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT8636JV#WPBF | Analog Devices Inc | Check for Price | 42V, 5A/7A Peak Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current | LT8636EV#PBF vs LT8636JV#WPBF |
LT8636HV#WPBF | Analog Devices Inc | Check for Price | 42V, 5A/7A Peak Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current | LT8636EV#PBF vs LT8636HV#WPBF |
LT8636EV#WPBF | Analog Devices Inc | Check for Price | 42V, 5A/7A Peak Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current | LT8636EV#PBF vs LT8636EV#WPBF |
LT8636HV#PBF | Analog Devices Inc | $7.6007 | 42V, 5A/7A Peak Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current | LT8636EV#PBF vs LT8636HV#PBF |
LT8636JV#PBF | Analog Devices Inc | $6.7121 | 42V, 5A/7A Peak Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current | LT8636EV#PBF vs LT8636JV#PBF |