Part Details for LT8619IMSE#TRPBF by Analog Devices Inc
Results Overview of LT8619IMSE#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT8619IMSE#TRPBF Information
LT8619IMSE#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT8619IMSE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT8619IMSE#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 1.2A 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2272 In Stock |
|
$4.5500 / $9.9500 | Buy Now |
DISTI #
584-LT8619IMSE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 60V, 1.2A Sync Mono Buck Reg w/ 6uA Q C RoHS: Compliant | 932 |
|
$4.7500 / $8.4000 | Buy Now |
|
Analog Devices Inc | 60V, 1.2A Sync Mono Buck Reg w Min Qty: 1 Package Multiple: 2500 | 455 |
|
$3.6400 / $9.9500 | Buy Now |
|
NexGen Digital | 16857 |
|
RFQ | ||
DISTI #
LT8619IMSETRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.7000 / $4.8900 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1904 |
|
RFQ |
Part Details for LT8619IMSE#TRPBF
LT8619IMSE#TRPBF CAD Models
LT8619IMSE#TRPBF Part Data Attributes
|
LT8619IMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8619IMSE#TRPBF
Analog Devices Inc
LT8619IMSE#TRPBF
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT8619IMSE#TRPBF
This table gives cross-reference parts and alternative options found for LT8619IMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8619IMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LT8619IMSE#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT8619IMSE is 42V, but it's recommended to keep it below 36V for optimal performance and reliability.
-
To minimize EMI, keep the input and output capacitors close to the IC, use a solid ground plane, and keep the high-current paths short and direct. Also, use a shielded inductor and orient it to minimize radiation.
-
The recommended PCB footprint for the LT8619IMSE is a QFN 24-pin package with a 4mm x 4mm body size and 0.5mm pin pitch. Ensure the PCB layout follows the recommended land pattern and thermal pad connection.
-
Select an inductor with a high saturation current rating, low DC resistance, and a suitable inductance value (e.g., 1.5μH to 3.3μH). Consider the inductor's physical size, core material, and operating frequency.
-
The LT8619IMSE has a thermal derating of 26.3°C/W (junction-to-ambient) and 12.5°C/W (junction-to-case). Ensure proper thermal management, such as using a heat sink or thermal interface material, to maintain a safe operating temperature.