Part Details for LT8618JDDB#WTRPBF by Analog Devices Inc
Results Overview of LT8618JDDB#WTRPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT8618JDDB#WTRPBF Information
LT8618JDDB#WTRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT8618JDDB#WTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | High Efficiency 60V/100mA Sync Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.5900 / $4.1000 | Buy Now |
Part Details for LT8618JDDB#WTRPBF
LT8618JDDB#WTRPBF CAD Models
LT8618JDDB#WTRPBF Part Data Attributes
|
LT8618JDDB#WTRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8618JDDB#WTRPBF
Analog Devices Inc
LT8618JDDB#WTRPBF
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1722 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |