LT8614IUDC#WPBF
Analog Devices Inc
Description: 42V, 4A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current

Overview of LT8614IUDC#WPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LT8614IUDC#PBF Analog Devices 42V, 4A Sync Buck Silent Switc
LT8614IUDC#TRPBF Analog Devices 42V, 4A Sync Buck Silent Switc
LT1017CSW#PBF Analog Devices uP 2x Comp

Price & Stock for LT8614IUDC#WPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc 42V, 4A Sync Buck Silent Switc Package Multiple: 91 4732
  • 1 $9.1700
  • 1,000 $5.8000
$5.8000 / $9.1700 Buy Now

CAD Models for LT8614IUDC#WPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT8614IUDC#WPBF by Analog Devices Inc

LT8614IUDC#WPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
QFN-20/18
Pin Count
20
Manufacturer Package Code
05-08-1956
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
42 V
Input Voltage-Min
3.4 V
Input Voltage-Nom
6 V
JESD-30 Code
R-PQCC-N18
JESD-609 Code
e3
Length
4 mm
Number of Functions
1
Number of Terminals
18
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
AEC-Q100
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
3000 kHz
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. LT8614IUDC#WPBF
    Analog Devices Inc
    42V, 4A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current
    VS

Alternate Parts for LT8614IUDC#WPBF

This table gives cross-reference parts and alternative options found for LT8614IUDC#WPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8614IUDC#WPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT8614HUDC#WPBF 42V, 4A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current Analog Devices Inc LT8614IUDC#WPBF vs LT8614HUDC#WPBF
LT8614HUDC#WTRPBF 42V, 4A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current Analog Devices Inc LT8614IUDC#WPBF vs LT8614HUDC#WTRPBF
LT8614EUDC#WTRPBF 42V, 4A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current Analog Devices Inc LT8614IUDC#WPBF vs LT8614EUDC#WTRPBF
Part Number Description Manufacturer Compare
LT8614EUDC#WTRPBF 42V, 4A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current Analog Devices Inc LT8614IUDC#WPBF vs LT8614EUDC#WTRPBF
LT8614HUDC#WPBF 42V, 4A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current Analog Devices Inc LT8614IUDC#WPBF vs LT8614HUDC#WPBF
LT8614HUDC#WTRPBF 42V, 4A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current Analog Devices Inc LT8614IUDC#WPBF vs LT8614HUDC#WTRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT8614IUDC#WPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT8614IUDC#WPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT8614IUDC#WPBF would you like to use for your alert(s)?
  • Please alert me when LT8614IUDC#WPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT8614IUDC#WPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT8614IUDC#WPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT8614IUDC#WPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT8614IUDC#WPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT8614IUDC#WPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: