Part Details for LT8610AHMSE-3.3#PBF by Analog Devices Inc
Results Overview of LT8610AHMSE-3.3#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT8610AHMSE-3.3#PBF Information
LT8610AHMSE-3.3#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT8610AHMSE-3.3#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3224
|
Newark | Dc/Dc Conv, Sync Buck, 2.2Mhz, 150Deg C Rohs Compliant: Yes |Analog Devices LT8610AHMSE-3.3#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$6.5300 / $13.0300 | Buy Now |
DISTI #
LT8610AHMSE-3.3#PBF-ND
|
DigiKey | IC REG BUCK 3.3V 3.5A 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
134 In Stock |
|
$6.5250 / $13.0300 | Buy Now |
DISTI #
584-8610AHMSE-3.3PBF
|
Mouser Electronics | Switching Voltage Regulators 42V, 3.5A Sync Buck Reg w/ 2.5uA Q C RoHS: Compliant | 232 |
|
$6.5200 / $11.6500 | Buy Now |
|
Analog Devices Inc | 42V, 3.5A Sync Buck Reg w/ 2.5 Package Multiple: 37 | 3690 |
|
$5.2200 / $13.0300 | Buy Now |
DISTI #
35242263
|
Verical | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 3.3V 3.5A 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 74 Package Multiple: 74 | Americas - 3626 |
|
$6.5660 | Buy Now |
DISTI #
LT8610AHMSE3.3P
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 74 | 0 |
|
$6.7400 / $7.8300 | Buy Now |
Part Details for LT8610AHMSE-3.3#PBF
LT8610AHMSE-3.3#PBF CAD Models
LT8610AHMSE-3.3#PBF Part Data Attributes
|
LT8610AHMSE-3.3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8610AHMSE-3.3#PBF
Analog Devices Inc
LT8610AHMSE-3.3#PBF
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 3.5 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT8610AHMSE-3.3#PBF
This table gives cross-reference parts and alternative options found for LT8610AHMSE-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8610AHMSE-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT8610AEMSE-3.3#PBF | Analog Devices Inc | $6.5449 | LT8610AEMSE-3.3#PBF | LT8610AHMSE-3.3#PBF vs LT8610AEMSE-3.3#PBF |
LT8610AHMSE-3.3#TRPBF | Analog Devices Inc | Check for Price | LT8610AHMSE-3.3#TRPBF | LT8610AHMSE-3.3#PBF vs LT8610AHMSE-3.3#TRPBF |
LT8610AHMSE-3.3#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT8610AHMSE-3.3#PBF is 42V, but it's recommended to keep it below 40V for reliable operation.
-
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor.
-
The minimum input voltage required for the LT8610AHMSE-3.3#PBF to operate is 3.4V, but it's recommended to keep it above 3.6V for reliable startup and operation.
-
The LT8610AHMSE-3.3#PBF is rated for operation up to 125°C, but it's essential to consider the thermal management and derating of the device for reliable operation in high-temperature environments.
-
To reduce the noise and ripple in the output voltage, it's recommended to use a low-ESR output capacitor, add a noise-reducing capacitor (e.g., 10nF) between the VOUT and GND pins, and ensure a good layout with minimal loop areas and proper grounding.