Part Details for LT8610ABIMSE-5#TRPBF by Analog Devices Inc
Overview of LT8610ABIMSE-5#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8610ABIMSE-5#TRPBF | Analog Devices | 42V, 3.5A Sync Buck Reg w/ 2.5 | |
LT8610ABIMSE#TRPBF | Analog Devices | 42V, 3.5A Sync Buck Reg w/ 2.5 | |
LT8610ABIMSE-3.3#TRPBF | Analog Devices | 42V, 3.5A Sync Buck Reg w/ 2.5 |
Price & Stock for LT8610ABIMSE-5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT8610ABIMSE-5#TRPBF-ND
|
DigiKey | IC REG BUCK 5V 3.5A 16MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.1625 | Buy Now |
DISTI #
584-8610ABIMSE-5TPF
|
Mouser Electronics | Switching Voltage Regulators 42V, 3.5A Sync Buck Reg w/ 2.5uA Q C RoHS: Compliant | 0 |
|
$6.6500 | Order Now |
|
Analog Devices Inc | 42V, 3.5A Sync Buck Reg w/ 2.5 Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$6.1625 / $13.2000 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK 5V 3.5A SYNC 16MSOP | 1897 |
|
RFQ | |
DISTI #
LT8610ABIMSE5TR
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.3600 / $6.6200 | Buy Now |
Part Details for LT8610ABIMSE-5#TRPBF
LT8610ABIMSE-5#TRPBF CAD Models
LT8610ABIMSE-5#TRPBF Part Data Attributes
|
LT8610ABIMSE-5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8610ABIMSE-5#TRPBF
Analog Devices Inc
LT8610ABIMSE-5#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT8610ABIMSE-5#TRPBF
This table gives cross-reference parts and alternative options found for LT8610ABIMSE-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8610ABIMSE-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8610ABEMSE-5#TRPBF | LT8610ABEMSE-5#TRPBF | Analog Devices Inc | LT8610ABIMSE-5#TRPBF vs LT8610ABEMSE-5#TRPBF |
LT8610ABHMSE-5#PBF | LT8610ABHMSE-5#PBF | Analog Devices Inc | LT8610ABIMSE-5#TRPBF vs LT8610ABHMSE-5#PBF |
LT8610ABEMSE-5#PBF | LT8610ABEMSE-5#PBF | Analog Devices Inc | LT8610ABIMSE-5#TRPBF vs LT8610ABEMSE-5#PBF |