-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT8610ABIMSE#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6268
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 125Deg C, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:3.4V, Input Voltage Max:42V, Max Output Current:3.5A, Ic Case/Package:Msop-Ep, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices LT8610ABIMSE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$6.3600 / $11.8500 | Buy Now |
DISTI #
505-LT8610ABIMSE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 3.5A 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2124 In Stock |
|
$6.1625 / $13.2000 | Buy Now |
DISTI #
584-LT8610ABIMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators 42V, 3.5A Sync Buck Reg w/ 2.5uA Q C RoHS: Compliant | 3742 |
|
$6.1600 / $11.8500 | Buy Now |
|
Analog Devices Inc | 42V, 3.5A Sync Buck Reg w/ 2.5 Package Multiple: 37 | 5716 |
|
$6.1625 / $13.2000 | Buy Now |
DISTI #
35213875
|
Verical | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 39.7V 3.5A 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 74 Package Multiple: 74 | Americas - 5254 |
|
$5.9000 | Buy Now |
DISTI #
LT8610ABIMSEPBF
|
TME | PMIC, DC/DC converter, Uin: 3.4÷42VDC, Uout: 0.97÷42VDC, 3.5A, SMD Min Qty: 1 | 0 |
|
$8.1800 / $11.0000 | RFQ |
DISTI #
LT8610ABIMSEPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 74 | 0 |
|
$6.3600 / $7.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8610ABIMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8610ABIMSE#PBF
Analog Devices Inc
LT8610ABIMSE#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT8610ABIMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8610ABIMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT8610ABIMSE#TRPBF | Analog Devices Inc | $8.8462 | LT8610ABIMSE#TRPBF | LT8610ABIMSE#PBF vs LT8610ABIMSE#TRPBF |