Part Details for LT8609EMSEPBF by Analog Devices Inc
Overview of LT8609EMSEPBF by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8609EMSE#PBF | Analog Devices | 42V, 2A/3A Peak Sync Buck Reg |
Price & Stock for LT8609EMSEPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT8609EMSEPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 3÷42VDC, Uout: 5VDC, 3A, MSOP10, Ch: 1 Min Qty: 1 | 0 |
|
$4.6100 / $6.4500 | RFQ |
|
LCSC | Step-down type Adjustable 782mV42V 3V42V 3A MSOP-10-EP DC-DC Converters ROHS | 6 |
|
$2.8194 / $4.3636 | Buy Now |