-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT8609EMSE#TRPBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6255
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:42V, Output Current:3A, Ic Case/Package:Msop-Ep Rohs Compliant: Yes |Analog Devices LT8609EMSE#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 705 |
|
$4.2800 / $7.5500 | Buy Now |
DISTI #
LT8609EMSE#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 3A 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8429 In Stock |
|
$3.9653 / $7.2600 | Buy Now |
DISTI #
584-LT8609EMSE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 42V, 2A/3A Peak Sync Buck Reg w/ 2.5uA RoHS: Compliant | 6636 |
|
$3.9600 / $7.2600 | Buy Now |
|
Analog Devices Inc | 42V, 2A/3A Peak Sync Buck Reg Min Qty: 1 Package Multiple: 2500 | 4186 |
|
$3.9653 / $7.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8609EMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8609EMSE#TRPBF
Analog Devices Inc
LT8609EMSE#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 42 V | |
Output Voltage-Min | 0.782 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2075 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT8609EMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8609EMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8609IMSE#WPBF | LT8609IMSE#WPBF | Analog Devices Inc | LT8609EMSE#TRPBF vs LT8609IMSE#WPBF |
LT8609EMSE#PBF | LT8609EMSE#PBF | Analog Devices Inc | LT8609EMSE#TRPBF vs LT8609EMSE#PBF |
LT8609HMSE#TRPBF | LT8609HMSE#TRPBF | Analog Devices Inc | LT8609EMSE#TRPBF vs LT8609HMSE#TRPBF |
LT8609EMSE#WPBF | LT8609EMSE#WPBF | Analog Devices Inc | LT8609EMSE#TRPBF vs LT8609EMSE#WPBF |
LT8609IMSE#WTRPBF | LT8609IMSE#WTRPBF | Analog Devices Inc | LT8609EMSE#TRPBF vs LT8609IMSE#WTRPBF |
LT8609EMSE#WTRPBF | LT8609EMSE#WTRPBF | Analog Devices Inc | LT8609EMSE#TRPBF vs LT8609EMSE#WTRPBF |
LT8609IMSE#PBF | LT8609IMSE#PBF | Analog Devices Inc | LT8609EMSE#TRPBF vs LT8609IMSE#PBF |