-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
42V, 1.5A Synchronous Step-Down Regulator with 2.5µA Quiescent Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6231
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 125Deg C, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:42V, Max Output Current:1.5A, Ic Case/Package:Msop-Ep, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices LT8608EMSE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 62 |
|
$3.7200 / $6.5400 | Buy Now |
DISTI #
505-LT8608EMSE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 1.5A 10MSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
5097 In Stock |
|
$3.4000 / $8.3500 | Buy Now |
DISTI #
584-LT8608EMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators 42V, 1.5A Sync Buck Reg w/ 2.5uA Q C RoHS: Compliant | 12113 |
|
$3.4700 / $6.5400 | Buy Now |
DISTI #
E54:1762_10057837
|
Arrow Electronics | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.778V to 41.5V 1.5A 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 13 Weeks Date Code: 2343 | Europe - 2700 |
|
$3.3590 / $4.2660 | Buy Now |
DISTI #
V36:1790_15014580
|
Arrow Electronics | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.778V to 41.5V 1.5A 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 13 Weeks Date Code: 2343 | Americas - 100 |
|
$3.3590 / $4.2660 | Buy Now |
|
Analog Devices Inc | 42V, 1.5A Sync Buck Reg w/ 2.5 Package Multiple: 50 | 1020 |
|
$3.4000 / $8.3500 | Buy Now |
DISTI #
76888256
|
Verical | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.778V to 41.5V 1.5A 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 Date Code: 2343 | Americas - 2700 |
|
$3.3590 / $4.2660 | Buy Now |
DISTI #
81438817
|
Verical | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.778V to 41.5V 1.5A 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2343 | Americas - 100 |
|
$3.3590 / $4.2660 | Buy Now |
DISTI #
LT8608EMSEPBF
|
TME | PMIC, DC/DC converter, Uin: 3÷42VDC, Uout: 5VDC, 1.5A, MSOP10, SMD Min Qty: 1 | 0 |
|
$4.1400 / $5.8000 | RFQ |
DISTI #
LT8608EMSE#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 150 | 0 |
|
$3.5100 / $3.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8608EMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8608EMSE#PBF
Analog Devices Inc
42V, 1.5A Synchronous Step-Down Regulator with 2.5µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.2,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT8608EMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8608EMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8608IMSE#PBF | 42V, 1.5A Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8608EMSE#PBF vs LT8608IMSE#PBF |
LT8608HMSE#WPBF | 42V, 1.5A Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8608EMSE#PBF vs LT8608HMSE#WPBF |
LT8608HMSE#TRPBF | 42V, 1.5A Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8608EMSE#PBF vs LT8608HMSE#TRPBF |
LT8608IMSE#TRPBF | 42V, 1.5A Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8608EMSE#PBF vs LT8608IMSE#TRPBF |
LT8608IMSE#WTRPBF | 42V, 1.5A Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8608EMSE#PBF vs LT8608IMSE#WTRPBF |
LT8608EMSE#WPBF | 42V, 1.5A Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8608EMSE#PBF vs LT8608EMSE#WPBF |
LT8608EMSE#TRPBF | 42V, 1.5A Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8608EMSE#PBF vs LT8608EMSE#TRPBF |
LT8608EMSE#WTRPBF | 42V, 1.5A Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8608EMSE#PBF vs LT8608EMSE#WTRPBF |
LT8608IMSE#WPBF | 42V, 1.5A Synchronous Step-Down Regulator with 2.5µA Quiescent Current | Analog Devices Inc | LT8608EMSE#PBF vs LT8608IMSE#WPBF |