Part Details for LT8606IMSE#TRPBF by Analog Devices Inc
Overview of LT8606IMSE#TRPBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT8606IMSE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3209
|
Newark | Switching Regulator, 0.35A, Msop-Ep-10 Rohs Compliant: Yes |Analog Devices LT8606IMSE#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1100 / $4.6800 | Buy Now |
DISTI #
505-LT8606IMSE#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 350MA 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3331 In Stock |
|
$1.9375 / $5.4600 | Buy Now |
DISTI #
584-LT8606IMSETRPBF
|
Mouser Electronics | Switching Voltage Regulators 42V, 350mA Sync Buck Reg w/ 2.5uA Q C RoHS: Compliant | 3065 |
|
$1.9900 / $4.6800 | Buy Now |
DISTI #
V72:2272_17527142
|
Arrow Electronics | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.778V to 41.4V 0.35A Automotive 10-Pin MSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2242 Container: Cut Strips | Americas - 983 |
|
$1.9880 / $3.0570 | Buy Now |
|
Analog Devices Inc | 42V, 350mA Sync Buck Reg w/ 2. Min Qty: 1 Package Multiple: 2500 | 667 |
|
$1.9375 / $5.4600 | Buy Now |
DISTI #
35217907
|
Verical | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.778V to 41.4V 0.35A Automotive 10-Pin MSOP EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$1.8600 | Buy Now |
DISTI #
64962549
|
Verical | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.778V to 41.4V 0.35A Automotive 10-Pin MSOP EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2242 | Americas - 983 |
|
$1.9880 / $3.0570 | Buy Now |
DISTI #
LT8606IMSETRPBF
|
TME | PMIC, DC/DC converter, Uin: 3÷42VDC, Uout: 5VDC, 350mA, MSOP10, SMD Min Qty: 2500 | 0 |
|
$3.6400 | RFQ |
DISTI #
LT8606IMSETRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.0000 / $2.0800 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 350MA 10MSOP | 4900 |
|
$2.7429 / $3.5428 | Buy Now |
Part Details for LT8606IMSE#TRPBF
LT8606IMSE#TRPBF CAD Models
LT8606IMSE#TRPBF Part Data Attributes
|
LT8606IMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8606IMSE#TRPBF
Analog Devices Inc
LT8606IMSE#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.35 A | |
Output Voltage-Max | 42 V | |
Output Voltage-Min | 0.778 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT8606IMSE#TRPBF
This table gives cross-reference parts and alternative options found for LT8606IMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8606IMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8606IMSE#PBF | LT8606IMSE#PBF | Analog Devices Inc | LT8606IMSE#TRPBF vs LT8606IMSE#PBF |
LT8606HMSE#WPBF | LT8606HMSE#WPBF | Analog Devices Inc | LT8606IMSE#TRPBF vs LT8606HMSE#WPBF |
LT8606HMSE#PBF | LT8606HMSE#PBF | Analog Devices Inc | LT8606IMSE#TRPBF vs LT8606HMSE#PBF |
LT8606HMSE#WTRPBF | LT8606HMSE#WTRPBF | Analog Devices Inc | LT8606IMSE#TRPBF vs LT8606HMSE#WTRPBF |
LT8606IMSE#WTRPBF | LT8606IMSE#WTRPBF | Analog Devices Inc | LT8606IMSE#TRPBF vs LT8606IMSE#WTRPBF |
LT8606EMSE#PBF | LT8606EMSE#PBF | Analog Devices Inc | LT8606IMSE#TRPBF vs LT8606EMSE#PBF |
LT8606HMSE#TRPBF | LT8606HMSE#TRPBF | Analog Devices Inc | LT8606IMSE#TRPBF vs LT8606HMSE#TRPBF |