-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT8606BHDC#TRMPBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3207
|
Newark | Switching Regulator, 0.35A, Dfn-Ep-8 Rohs Compliant: Yes |Analog Devices LT8606BHDC#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.5100 / $5.0300 | Buy Now |
DISTI #
LT8606BHDC#TRMPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 350MA 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
499 In Stock |
|
$2.3500 / $6.3100 | Buy Now |
DISTI #
584-LT8606BHDCTRMPB
|
Mouser Electronics | Switching Voltage Regulators 42V, 350mA Sync Buck Reg w/ 2.5 A Q C RoHS: Compliant | 859 |
|
$2.3500 / $6.3000 | Buy Now |
|
Analog Devices Inc | 42V, 350mA Sync Buck Reg w/ 2. Package Multiple: 500 | 2600 |
|
$2.3757 / $6.3100 | Buy Now |
DISTI #
70806998
|
Verical | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.778V to 41.4V 0.35A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 2500 |
|
$2.6290 | Buy Now |
|
Rochester Electronics | LT8606 - 42V, 350mA Synchronous Step-Down Regulator RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$2.2200 / $2.6100 | Buy Now |
DISTI #
LT8606BHDTRMPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.4300 / $2.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8606BHDC#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8606BHDC#TRMPBF
Analog Devices Inc
LT8606BHDC#TRMPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1939 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-06-29 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.35 A | |
Output Voltage-Max | 42 V | |
Output Voltage-Min | 0.778 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,18 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LT8606BHDC#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8606BHDC#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8606BIDC#TRPBF | LT8606BIDC#TRPBF | Analog Devices Inc | LT8606BHDC#TRMPBF vs LT8606BIDC#TRPBF |
LT8606BEDC#PBF | Switching Regulator | Analog Devices Inc | LT8606BHDC#TRMPBF vs LT8606BEDC#PBF |
LT8606BEDC#TRPBF | LT8606BEDC#TRPBF | Analog Devices Inc | LT8606BHDC#TRMPBF vs LT8606BEDC#TRPBF |
LT8606BHDC#TRPBF | LT8606BHDC#TRPBF | Analog Devices Inc | LT8606BHDC#TRMPBF vs LT8606BHDC#TRPBF |
LT8606BEDC#TRMPBF | LT8606BEDC#TRMPBF | Analog Devices Inc | LT8606BHDC#TRMPBF vs LT8606BEDC#TRMPBF |