Part Details for LT8604JDDBM#TRMPBF by Analog Devices Inc
Overview of LT8604JDDBM#TRMPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT8604JDDBM#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6219
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 150Deg C, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.9V, Input Voltage Max:42V, Max Output Current:120Ma, Ic Case/Package:Dfn-Ep, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices LT8604JDDBM#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 490 |
|
$2.6700 / $6.2800 | Buy Now |
DISTI #
505-LT8604JDDBM#TRMPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 120MA 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4302 In Stock |
|
$2.6750 / $6.9600 | Buy Now |
DISTI #
584-LT8604JDDBMTRMPB
|
Mouser Electronics | Switching Voltage Regulators High Efficiency 42V/100mA Synchronous Bu RoHS: Compliant | 543 |
|
$2.6700 / $6.5900 | Buy Now |
|
Analog Devices Inc | High Efficiency 42V/100mA Sync Package Multiple: 500 | 13326 |
|
$2.1400 / $6.9600 | Buy Now |
DISTI #
66290836
|
Verical | Conv DC-DC 3.2V to 42V Synchronous Step Down Single-Out 0.778V to 41.4V 0.12A 10-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 12500 |
|
$3.3090 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 0.12A, 2200KHZ SWITCHING FREQ-MAX, BIPOLAR, PDSO10 | 2 |
|
$4.4400 / $6.6600 | Buy Now |
DISTI #
LT8604JDDBMTRMP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.7600 / $2.9500 | Buy Now |
Part Details for LT8604JDDBM#TRMPBF
LT8604JDDBM#TRMPBF CAD Models
LT8604JDDBM#TRMPBF Part Data Attributes
|
LT8604JDDBM#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8604JDDBM#TRMPBF
Analog Devices Inc
LT8604JDDBM#TRMPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1655 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N10 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.12 A | |
Output Voltage-Max | 25 V | |
Output Voltage-Min | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | BIPOLAR | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LT8604JDDBM#TRMPBF
This table gives cross-reference parts and alternative options found for LT8604JDDBM#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8604JDDBM#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8604JDDBM#TRPBF | LT8604JDDBM#TRPBF | Analog Devices Inc | LT8604JDDBM#TRMPBF vs LT8604JDDBM#TRPBF |
LT8604JDDBM#WTRMPBF | LT8604JDDBM#WTRMPBF | Analog Devices Inc | LT8604JDDBM#TRMPBF vs LT8604JDDBM#WTRMPBF |
LT8604JDDBM#WTRPBF | LT8604JDDBM#WTRPBF | Analog Devices Inc | LT8604JDDBM#TRMPBF vs LT8604JDDBM#WTRPBF |