-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT8604IDDBM#TRMPBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT8604IDDBM#TRMPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6217
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 125Deg C, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Do... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 417 |
|
$2.6500 / $6.2900 | Buy Now |
DISTI #
505-LT8604IDDBM#TRMPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 120MA 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
654 In Stock |
|
$2.4375 / $6.2900 | Buy Now |
DISTI #
584-LT8604IDDBMTRMPB
|
Mouser Electronics | Switching Voltage Regulators High Efficiency 42V/100mA Synchronous Bu RoHS: Compliant | 723 |
|
$2.4300 / $4.7900 | Buy Now |
|
Analog Devices Inc | High Efficiency 42V/100mA Sync Package Multiple: 500 | 18631 |
|
$2.4375 / $6.2900 | Buy Now |
DISTI #
61925873
|
Verical | Conv DC-DC 3.2V to 42V Synchronous Step Down Single-Out 0.778V to 41.4V 0.12A 10-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 18500 |
|
$2.4528 | Buy Now |
DISTI #
LT8604IDDBMTRMP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.5200 / $2.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8604IDDBM#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8604IDDBM#TRMPBF
Analog Devices Inc
LT8604IDDBM#TRMPBF
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1655 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N10 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.12 A | |
Output Voltage-Max | 25 V | |
Output Voltage-Min | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | BIPOLAR | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LT8604IDDBM#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8604IDDBM#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT8604EDDBM#TRMPBF | Analog Devices Inc | $3.0473 | LT8604EDDBM#TRMPBF | LT8604IDDBM#TRMPBF vs LT8604EDDBM#TRMPBF |
A good PCB layout for the LT8604 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a separate analog ground plane and to keep the power traces away from the analog signals.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, check that the output capacitor has a low ESR (Equivalent Series Resistance) and that the input capacitor is properly sized. Also, ensure that the device is operated within its recommended operating conditions and that the input voltage is within the specified range.
The LT8604 can operate in ambient temperatures up to 125°C, but the junction temperature should not exceed 150°C. It's recommended to use thermal management techniques such as heat sinks or thermal pads to keep the device temperature within the recommended range.
Yes, the LT8604 is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard for automotive applications and is also suitable for industrial and medical applications that require high reliability.
To troubleshoot issues with the LT8604, start by checking the input voltage, output voltage, and current. Verify that the device is properly powered and that the input and output capacitors are properly sized. Check for any signs of overheating, such as excessive temperature or thermal shutdown. Use an oscilloscope to check for any oscillations or noise on the output. If the issue persists, consult the datasheet and application notes for further guidance.