Part Details for LT8602JUJ#WTRPBF by Analog Devices Inc
Overview of LT8602JUJ#WTRPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for LT8602JUJ#WTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 42V 4x Mono Sync Buck Reg Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$7.9200 / $11.2800 | Buy Now |
Part Details for LT8602JUJ#WTRPBF
LT8602JUJ#WTRPBF CAD Models
LT8602JUJ#WTRPBF Part Data Attributes
|
LT8602JUJ#WTRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8602JUJ#WTRPBF
Analog Devices Inc
42V Quad Monolithic Synchronous Step-Down Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 40 | |
Manufacturer Package Code | 05-08-1728 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |