Part Details for LT8602ELXE#PBF by Linear Technology
Overview of LT8602ELXE#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for LT8602ELXE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LT8602 - 42V Quad Monolithic Synchronous Step-Down Regulator RoHS: Compliant Status: Active Min Qty: 1 | 105 |
|
$7.7800 / $9.1500 | Buy Now |
Part Details for LT8602ELXE#PBF
LT8602ELXE#PBF CAD Models
LT8602ELXE#PBF Part Data Attributes
|
LT8602ELXE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT8602ELXE#PBF
Linear Technology
LT8602 - 42V Quad Monolithic Synchronous Step-Down Regulator; Package: LQFP; Pins: 48; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFP | |
Pin Count | 48 | |
Manufacturer Package Code | LXE | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-06-08 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |