-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
42V Triple Monolithic Synchronous Step-Down Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8601IUJ#TRPBF | Analog Devices | 42V 3x Mono Sync Buck Reg | |
LT8601IUJ#PBF | Analog Devices | 42V 3x Mono Sync Buck Reg |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6208
|
Newark | Dc/Dc Conv, Sync Buck, 2.2Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:3Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.6V, Input Voltage Max:42V, Max Output Current:2.5A, No. Of Pins:40Pins Rohs Compliant: Yes |Analog Devices LT8601IUJ#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 205 |
|
$9.8700 / $14.3000 | Buy Now |
DISTI #
505-LT8601IUJ#PBF-ND
|
DigiKey | IC REG BUCK ADJ TRPL 40QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
759 In Stock |
|
$8.4250 / $16.8600 | Buy Now |
DISTI #
584-LT8601IUJ#PBF
|
Mouser Electronics | Switching Voltage Regulators 42V 3x Mono Sync Buck Reg RoHS: Compliant | 352 |
|
$8.4200 / $14.3400 | Buy Now |
|
Analog Devices Inc | 42V 3x Mono Sync Buck Reg Package Multiple: 61 | 3324 |
|
$8.4250 / $16.8600 | Buy Now |
DISTI #
35300202
|
Verical | Conv DC-DC 3V/2.6V to 42V/5.5V Synchronous Step Down Triple-Out 1V to 41.4V 2.5A/1.5A/1.8A 40-Pin QFN EP Tube RoHS: Compliant Min Qty: 61 Package Multiple: 61 | Americas - 3172 |
|
$8.1000 | Buy Now |
DISTI #
69745916
|
Verical | Conv DC-DC 3V/2.6V to 42V/5.5V Synchronous Step Down Triple-Out 1V to 41.4V 2.5A/1.5A/1.8A 40-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2328 | Americas - 26 |
|
$8.0010 / $12.7040 | Buy Now |
DISTI #
62360430
|
Verical | Conv DC-DC 3V/2.6V to 42V/5.5V Synchronous Step Down Triple-Out 1V to 41.4V 2.5A/1.5A/1.8A 40-Pin QFN EP Tube RoHS: Compliant Min Qty: 15 Package Multiple: 15 Date Code: 2219 | Americas - 15 |
|
$8.1000 | Buy Now |
DISTI #
LT8601IUJ#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 61 | 0 |
|
$8.7000 / $10.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8601IUJ#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8601IUJ#PBF
Analog Devices Inc
42V Triple Monolithic Synchronous Step-Down Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 40 | |
Manufacturer Package Code | 05-08-1728 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |