Part Details for LT8584EFE#PBF by Linear Technology
Overview of LT8584EFE#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8584EFE#PBF | Analog Devices | 2.5A Mono Active Cell Balancer | |
LT8584EFE#TRPBF | Analog Devices | 2.5A Mono Active Cell Balancer |
Part Details for LT8584EFE#PBF
LT8584EFE#PBF CAD Models
LT8584EFE#PBF Part Data Attributes
|
LT8584EFE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT8584EFE#PBF
Linear Technology
LT8584 - 2.5A Monolithic Active Cell Balancer with Telemetry Interface; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |