-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 3A Boost/Inverting/SEPIC DC/DC Converter with Fault Protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9076
|
Newark | Dc/Dc Conv, Boost, Inv, 2.5Mhz, 125Deg C, Regulator Output Type:Fixed, Topology:Boost, Inverting, Sepic, Input Voltage Min:2.5V, Input Voltage Max:22V, Ic Case/Package:Dfn-Ep, No. Of Pins:24Pins, Operating Temperature Max:125°C Rohs Compliant: Yes |Analog Devices LT8582EDKD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 71 |
|
$8.0000 / $11.2000 | Buy Now |
DISTI #
505-LT8582EDKD#PBF-ND
|
DigiKey | IC REG MULT CONFG ADJ DL 24DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1106 In Stock |
|
$6.1085 / $10.7700 | Buy Now |
DISTI #
584-LT8582EDKD#PBF
|
Mouser Electronics | Switching Voltage Regulators 2x 3A Boost/Inv/SEPIC DC/DC Conv w/ Faul RoHS: Compliant | 8706 |
|
$5.6900 / $10.7700 | Buy Now |
DISTI #
E54:1762_04207622
|
Arrow Electronics | Conv DC-DC 2.5V to 22V Inv/Step Up Dual-Out 42V 3A/3A 24-Pin DFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2247 | Europe - 103 |
|
$6.1738 / $10.7485 | Buy Now |
DISTI #
V36:1790_06435911
|
Arrow Electronics | Conv DC-DC 2.5V to 22V Inv/Step Up Dual-Out 42V 3A/3A 24-Pin DFN EP Tube RoHS: Compliant Min Qty: 104 Package Multiple: 52 Lead time: 10 Weeks Date Code: 2246 | Americas - 2 |
|
$5.3560 / $6.0220 | Buy Now |
|
Analog Devices Inc | 2x 3A Boost/Inv/SEPIC DC/DC Co Min Qty: 1 Package Multiple: 52 | 10518 |
|
$4.4800 / $10.7700 | Buy Now |
DISTI #
35211012
|
Verical | Conv DC-DC 2.5V to 22V Inv/Step Up Dual-Out 42V 3A/3A 24-Pin DFN EP Tube RoHS: Compliant Min Qty: 104 Package Multiple: 104 | Americas - 10296 |
|
$5.3600 | Buy Now |
DISTI #
70801209
|
Verical | Conv DC-DC 2.5V to 22V Inv/Step Up Dual-Out 42V 3A/3A 24-Pin DFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2247 | Americas - 103 |
|
$5.3600 | Buy Now |
DISTI #
66671267
|
Verical | Conv DC-DC 2.5V to 22V Inv/Step Up Dual-Out 42V 3A/3A 24-Pin DFN EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2246 | Americas - 2 |
|
$5.3560 / $6.0220 | Buy Now |
|
Ameya Holding Limited | IC REG MULT CONFIG INV ADJ 24DFN | 10518 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8582EDKD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8582EDKD#PBF
Analog Devices Inc
Dual 3A Boost/Inverting/SEPIC DC/DC Converter with Fault Protection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 7 X 4 MM. LEAD FREE, PLASTIC, DFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1864 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 22 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-N24 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LT8582EDKD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8582EDKD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8582IDKD#PBF | LT8582 - Dual 3A Boost/Inverting/SEPIC DC/DC Converter with Fault Protection; Package: DFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LT8582EDKD#PBF vs LT8582IDKD#PBF |
LT8582IDKD#TRPBF | LT8582 - Dual 3A Boost/Inverting/SEPIC DC/DC Converter with Fault Protection; Package: DFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LT8582EDKD#PBF vs LT8582IDKD#TRPBF |
LT8582IDKD#PBF | Dual 3A Boost/Inverting/SEPIC DC/DC Converter with Fault Protection | Analog Devices Inc | LT8582EDKD#PBF vs LT8582IDKD#PBF |
LT8582IDKD#TRPBF | Dual 3A Boost/Inverting/SEPIC DC/DC Converter with Fault Protection | Analog Devices Inc | LT8582EDKD#PBF vs LT8582IDKD#TRPBF |
LT8582EDKD#PBF | LT8582 - Dual 3A Boost/Inverting/SEPIC DC/DC Converter with Fault Protection; Package: DFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LT8582EDKD#PBF vs LT8582EDKD#PBF |
LT8582EDKD#TRPBF | Dual 3A Boost/Inverting/SEPIC DC/DC Converter with Fault Protection | Analog Devices Inc | LT8582EDKD#PBF vs LT8582EDKD#TRPBF |