-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Boost/SEPIC/Inverting DC/DC Converter with 1A, 65V Switch, Soft-Start and Synchronization
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT8580EMS8E#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9074
|
Newark | Dc/Dc Conv, Boost, Inv, 1.5Mhz, 125Deg C, No. Of Outputs:1Outputs, Topology:Boost, Inverting, Sepi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$3.8200 / $8.0000 | Buy Now |
DISTI #
LT8580EMS8E#PBF-ND
|
DigiKey | IC REG BOOST CUK ADJ 1.2A 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
5237 In Stock |
|
$3.5500 / $6.6200 | Buy Now |
DISTI #
584-LT8580EMS8E#PBF
|
Mouser Electronics | Switching Voltage Regulators Boost/SEPIC/Inv DC/DC Conv w/ 1A, 65V Sw RoHS: Compliant | 66 |
|
$3.5500 / $8.2800 | Buy Now |
|
Analog Devices Inc | Boost/SEPIC/Inv DC/DC Conv w/ Package Multiple: 50 | 4448 |
|
$2.5125 / $6.6200 | Buy Now |
DISTI #
LT8580EMS8E#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 150 | 0 |
|
$3.6600 / $4.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8580EMS8E#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8580EMS8E#PBF
Analog Devices Inc
Boost/SEPIC/Inverting DC/DC Converter with 1A, 65V Switch, Soft-Start and Synchronization
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1662 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.55 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1770 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT8580EMS8E#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8580EMS8E#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT8580HMS8E#WPBF | Analog Devices Inc | Check for Price | Boost/SEPIC/Inverting DC/DC Converter with 1A, 65V Switch, Soft-Start and Synchronization | LT8580EMS8E#PBF vs LT8580HMS8E#WPBF |
LT8580HMS8E#WTRPBF | Analog Devices Inc | Check for Price | Boost/SEPIC/Inverting DC/DC Converter with 1A, 65V Switch, Soft-Start and Synchronization | LT8580EMS8E#PBF vs LT8580HMS8E#WTRPBF |
LT8580IMS8E#WTRPBF | Analog Devices Inc | Check for Price | Boost/SEPIC/Inverting DC/DC Converter with 1A, 65V Switch, Soft-Start and Synchronization | LT8580EMS8E#PBF vs LT8580IMS8E#WTRPBF |