There are no models available for this part yet.
Overview of LT8570IDD-1#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8570IDD#TRPBF | Analog Devices | Boost/SEPIC/Inv DC/DC Conv w/ | |
LT8570IDD-1#TRPBF | Analog Devices | Boost/SEPIC/Inv DC/DC Conv w/ | |
LT8570IDD#PBF | Analog Devices | Boost/SEPIC/Inv DC/DC Conv w/ |
Price & Stock for LT8570IDD-1#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-LT8570IDD-1#TRPBFCT-ND
|
DigiKey | IC REG MULT CONFG ADJ 375MA 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7375 / $8.9800 | Buy Now | |
DISTI #
584-LT8570IDD-1TRPBF
|
Mouser Electronics | Switching Voltage Regulators Boost/SEPIC/Inv DC/DC Conv w/ 65V Switch RoHS: Compliant | 0 |
|
$3.9200 | Order Now | |
Analog Devices Inc | Boost/SEPIC/Inv DC/DC Conv w/ Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.9900 / $8.9800 | Buy Now | ||
DISTI #
LT8570IDD-1TRPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.8600 / $4.0100 | Buy Now |
CAD Models for LT8570IDD-1#TRPBF by Analog Devices Inc
Part Data Attributes for LT8570IDD-1#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
DFN-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1698
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
CAN ALSO BE CONFIGURED AS SEPIC/INVERTING CONVERTER
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
2.55 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
S-PDSO-N8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
1770 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3 mm
|