There are no models available for this part yet.
Overview of LT8415EDDB#TRMPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8415EDDB#TRMPBF | Analog Devices | Ultralow Pwr Boost Conv w/ 2x | |
LT8415EDDB#TRPBF | Analog Devices | Ultralow Pwr Boost Conv w/ 2x | |
DC1449A | Analog Devices | LT8415EDDB Demo board -Ultralo |
CAD Models for LT8415EDDB#TRMPBF by Linear Technology
Part Data Attributes for LT8415EDDB#TRMPBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
DFN
|
Package Description
|
3 X 2 MM, LEAD FREE, PLASTIC, DFN-12
|
Pin Count
|
12
|
Manufacturer Package Code
|
DDB
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Input Voltage-Max
|
16 V
|
Input Voltage-Min
|
2.5 V
|
Input Voltage-Nom
|
3 V
|
JESD-30 Code
|
R-PDSO-N12
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
0.03 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.45 mm
|
Terminal Position
|
DUAL
|
Width
|
2 mm
|
Alternate Parts for LT8415EDDB#TRMPBF
This table gives cross-reference parts and alternative options found for LT8415EDDB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8415EDDB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8415IDDB#TRPBF | LT8415 - Ultralow Power Boost Converter with Dual Half-Bridge Switches; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT8415EDDB#TRMPBF vs LT8415IDDB#TRPBF |
LT8415IDDB#PBF | LT8415 - Ultralow Power Boost Converter with Dual Half-Bridge Switches; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT8415EDDB#TRMPBF vs LT8415IDDB#PBF |
LT8415EDDB#TRPBF | LT8415 - Ultralow Power Boost Converter with Dual Half-Bridge Switches; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT8415EDDB#TRMPBF vs LT8415EDDB#TRPBF |
LT8415IDDB#PBF | Ultralow Power Boost Converter with Dual Half-Bridge Switches | Analog Devices Inc | LT8415EDDB#TRMPBF vs LT8415IDDB#PBF |
LT8415IDDB#TRMPBF | LT8415 - Ultralow Power Boost Converter with Dual Half-Bridge Switches; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT8415EDDB#TRMPBF vs LT8415IDDB#TRMPBF |
LT8415EDDB#TRMPBF | Ultralow Power Boost Converter with Dual Half-Bridge Switches | Analog Devices Inc | LT8415EDDB#TRMPBF vs LT8415EDDB#TRMPBF |
LT8415EDDB#TRPBF | Ultralow Power Boost Converter with Dual Half-Bridge Switches | Analog Devices Inc | LT8415EDDB#TRMPBF vs LT8415EDDB#TRPBF |
LT8415EDDB#PBF | LT8415 - Ultralow Power Boost Converter with Dual Half-Bridge Switches; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT8415EDDB#TRMPBF vs LT8415EDDB#PBF |
LT8415IDDB#TRPBF | Ultralow Power Boost Converter with Dual Half-Bridge Switches | Analog Devices Inc | LT8415EDDB#TRMPBF vs LT8415IDDB#TRPBF |