Part Details for LT8390AIFE#PBF by Analog Devices Inc
Overview of LT8390AIFE#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8390AIFE#TRPBF | Analog Devices | 60V 2MHz Sync 4-Switch Buck-Bo | |
LT8390AIFE#PBF | Analog Devices | 60V 2MHz Sync 4-Switch Buck-Bo |
Price & Stock for LT8390AIFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6157
|
Newark | Dc/Dc Ctrl, Buck-Boost, 2Mhz, 125Deg C, Control Mode:Current Mode Control, Supply Voltage Min:4V, Supply Voltage Max:60V, No. Of Outputs:1Outputs, Duty Cycle (%):90%, Ic Case/Package:Tssop-Ep, No. Of Pins:28Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LT8390AIFE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 67 |
|
$8.4200 / $12.2000 | Buy Now |
DISTI #
505-LT8390AIFE#PBF-ND
|
DigiKey | IC REG CTRLR BUCK-BOOST 28 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
200 In Stock |
|
$7.1875 / $14.8800 | Buy Now |
DISTI #
584-LT8390AIFEPBF
|
Mouser Electronics | Switching Voltage Regulators 60V 2MHz Sync 4-Switch Buck-Boost Cntr w RoHS: Compliant | 615 |
|
$7.1800 / $12.2400 | Buy Now |
|
Analog Devices Inc | 60V 2MHz Sync 4-Switch Buck-Bo Package Multiple: 50 | 40 |
|
$7.1875 / $14.8800 | Buy Now |
DISTI #
79368410
|
Verical | DC/DC Cntrlr Single-OUT Step Down/Step Up 2000kHz 28-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2241 | Americas - 50 |
|
$7.1640 / $9.4510 | Buy Now |
DISTI #
LT8390AIFE#PBF
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 50 | 0 |
|
$7.4300 / $8.6300 | Buy Now |
Part Details for LT8390AIFE#PBF
LT8390AIFE#PBF CAD Models
LT8390AIFE#PBF Part Data Attributes
|
LT8390AIFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8390AIFE#PBF
Analog Devices Inc
60V 2MHz Synchronous 4-Switch Buck-Boost Controller with Spread Spectrum
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1663 (EB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 60 V | |
Output Voltage-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |