-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low IQ Boost/SEPIC/Inverting Converter with 4A, 60V Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6147
|
Newark | Dc/Dc Conv, Boost, Inv, 2Mhz, 150Deg C, No. Of Outputs:1Outputs, Topology:Boost, Inverting, Sepic, Input Voltage Min:2.8V, Input Voltage Max:60V, Max Output Current:4A, Ic Case/Package:Dfn-Ep, No. Of Pins:12Pins, Efficiency:- Rohs Compliant: Yes |Analog Devices LT8364HDE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 217 |
|
$3.9500 / $8.2400 | Buy Now |
DISTI #
505-LT8364HDE#PBF-ND
|
DigiKey | IC REG BOOST SEPIC 4A 12DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
278 In Stock |
|
$3.6375 / $8.7900 | Buy Now |
DISTI #
584-LT8364HDEPBF
|
Mouser Electronics | Switching Voltage Regulators L IQ Boost/SEPIC/ Inv Conv w/ 4A, 60V Sw RoHS: Compliant | 2463 |
|
$3.8100 / $8.2400 | Buy Now |
|
Analog Devices Inc | L IQ Boost/SEPIC/ Inv Conv w/ Package Multiple: 91 | 56 |
|
$3.6375 / $8.7900 | Buy Now |
DISTI #
LT8364HDE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 91 | 0 |
|
$3.7500 / $4.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8364HDE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8364HDE#PBF
Analog Devices Inc
Low IQ Boost/SEPIC/Inverting Converter with 4A, 60V Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1695 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | FREQUENCY MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2150 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |