-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT8350RV#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT8350RV#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3195
|
Newark | Switching Regulator, 6A, Lqfn-Ep-32 Rohs Compliant: Yes |Analog Devices LT8350RV#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 144 |
|
$5.3700 | Buy Now |
DISTI #
505-LT8350RV#PBF-ND
|
DigiKey | IC REG BUCK BOOST ADJ 6A 32LQFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
653 In Stock |
|
$4.2800 | Buy Now |
DISTI #
584-LT8350RV#PBF
|
Mouser Electronics | Switching Voltage Regulators 40VIN, 18VOUT, 5A Sync Buck-Boost SS RoHS: Compliant | 0 |
|
$4.2800 | Order Now |
|
Analog Devices Inc | 40VIN, 18VOUT, 5A Sync Buck-Bo Package Multiple: 490 | 134 |
|
$3.4200 / $7.4270 | Buy Now |
DISTI #
84876188
|
Verical | Conv DC-DC 3V to 40V Synchronous Step Down/Synchronous Step Up Single-Out 1V to 18V 6A 28-Pin LQFN E... more RoHS: Compliant Min Qty: 425 Package Multiple: 425 Date Code: 2431 | Americas - 425 |
|
$9.2402 | Buy Now |
|
Ameya Holding Limited | 203 |
|
Buy Now RFQ | ||
|
Vyrian | Other Function Semiconductors | 311 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8350RV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8350RV#PBF
Analog Devices Inc
LT8350RV#PBF
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1676 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | SILENT SWITCHER | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N32 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 18 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 18 V | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.16X.24,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.03 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2100 kHz | |
Technology | PMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
A good PCB layout for the LT8350RV#PBF involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, the feedback resistors should be chosen to ensure that the loop gain is less than 1 at the frequency of oscillation.
The maximum ambient temperature range for the LT8350RV#PBF is -40°C to 125°C. However, the device can operate up to 150°C with derating.
Yes, the LT8350RV#PBF is suitable for high-reliability applications. It is manufactured using a high-reliability process and is screened to ensure that it meets the required standards. However, it is recommended to follow the recommended design and layout guidelines to ensure the highest reliability.
To troubleshoot issues with the LT8350RV#PBF, start by checking the input and output voltages, and the feedback resistors. Ensure that the component values are correct and that the PCB layout is correct. Use an oscilloscope to check for oscillations or other anomalies. If the issue persists, consult the datasheet and application notes for further guidance.