LT8337JV#PBF
Analog Devices Inc
Description: LT8337JV#PBF

Overview of LT8337JV#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LT8337JV#PBF Analog Devices 28V/5A, Synchronous Step-Up Si
LT8337JV-1#PBF Analog Devices 28V/5A, Synchronous Step-Up Si

Price & Stock for LT8337JV#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK6126
Newark Dc/Dc Conv, Sync Boost, 3Mhz, 150Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Boost (Step Up), Input Voltage Min:2.7V, Input Voltage Max:28V, Max Output Current:5A, Ic Case/Package:Lqfn-Ep Rohs Compliant: Yes |Analog Devices LT8337JV#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1295
  • 1 $6.9700
  • 10 $6.3000
  • 25 $6.0000
  • 50 $5.6100
  • 100 $5.2100
  • 250 $4.9800
$4.9800 / $6.9700 Buy Now
DISTI # 505-LT8337JV#PBF-ND
DigiKey IC REG BOOST PROG 1V 5A 16LQFN Min Qty: 1 Lead time: 10 Weeks Container: Tray 212
In Stock
  • 1 $8.7700
  • 10 $6.0460
  • 25 $5.3428
  • 80 $4.6632
  • 230 $4.2045
  • 440 $3.9807
  • 945 $3.7624
  • 2,400 $3.6250
$3.6250 / $8.7700 Buy Now
DISTI # 584-LT8337JV#PBF
Mouser Electronics Switching Voltage Regulators 28V/5A, Synchronous Step-Up Silent Switc RoHS: Compliant 3087
  • 1 $6.9700
  • 10 $6.0500
  • 25 $4.6700
  • 100 $4.2100
  • 250 $3.9800
  • 500 $3.7900
$3.7900 / $6.9700 Buy Now
Analog Devices Inc 28V/5A, Synchronous Step-Up Si Package Multiple: 624 667
  • 1 $8.7700
  • 10 $6.0460
  • 25 $5.3428
  • 1,000 $2.9000
$2.9000 / $8.7700 Buy Now
DISTI # LT8337JV#PBF
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 624 0
  • 624 $4.0000
  • 1,000 $3.9000
  • 5,000 $3.7400
$3.7400 / $4.0000 Buy Now

CAD Models for LT8337JV#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT8337JV#PBF by Analog Devices Inc

LT8337JV#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
LQFN-16
Pin Count
16
Manufacturer Package Code
05-08-1798
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
28 V
Input Voltage-Min
2.7 V
Input Voltage-Nom
5 V
JESD-30 Code
S-XQCC-N16
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
6.6 A
Output Voltage-Max
26 V
Package Body Material
PLASTIC/EPOXY
Package Code
HQCCN
Package Equivalence Code
LCC16,.12SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.05 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
3300 kHz
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
Gold (Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LT8337JV#PBF
    Analog Devices Inc
    LT8337JV#PBF
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT8337JV#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT8337JV#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT8337JV#PBF would you like to use for your alert(s)?
  • Please alert me when LT8337JV#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT8337JV#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT8337JV#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT8337JV#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT8337JV#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT8337JV#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: