Part Details for LT8330HDDB#TRMPBF by Analog Devices Inc
Overview of LT8330HDDB#TRMPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT8330HDDB#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9061
|
Newark | Dc/Dc Conv, Boost, Inv, 2Mhz, 150Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost, Inverting, Sepic, Input Voltage Min:3V, Input Voltage Max:40V, Output Current:1A, Ic Case/Package:Dfn-Ep Rohs Compliant: Yes |Analog Devices LT8330HDDB#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 124 |
|
$6.4300 / $9.0000 | Buy Now |
DISTI #
505-LT8330HDDB#TRMPBFCT-ND
|
DigiKey | IC REG BST SEPIC ADJ 1A 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9904 In Stock |
|
$4.9086 / $8.6500 | Buy Now |
DISTI #
584-LT8330HDDBTRMPBF
|
Mouser Electronics | Switching Voltage Regulators L IQ Boost/SEPIC/Inv Conv w/ 1A, 60V Swi RoHS: Compliant | 843 |
|
$4.9000 / $8.0600 | Buy Now |
|
Analog Devices Inc | L IQ Boost/SEPIC/Inv Conv w/ 1 Min Qty: 1 Package Multiple: 500 | 2481 |
|
$4.9086 / $8.6500 | Buy Now |
Part Details for LT8330HDDB#TRMPBF
LT8330HDDB#TRMPBF CAD Models
LT8330HDDB#TRMPBF Part Data Attributes:
|
LT8330HDDB#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8330HDDB#TRMPBF
Analog Devices Inc
Low IQ Boost/SEPIC/Inverting Converter with 1A, 60V Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1702 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN SEPIC MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 1.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2150 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
Alternate Parts for LT8330HDDB#TRMPBF
This table gives cross-reference parts and alternative options found for LT8330HDDB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8330HDDB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8330IDDB#TRPBF | Low IQ Boost/SEPIC/Inverting Converter with 1A, 60V Switch | Analog Devices Inc | LT8330HDDB#TRMPBF vs LT8330IDDB#TRPBF |
LT8330IDDB#TRMPBF | Low IQ Boost/SEPIC/Inverting Converter with 1A, 60V Switch | Analog Devices Inc | LT8330HDDB#TRMPBF vs LT8330IDDB#TRMPBF |
LT8330IDDB#WTRPBF | Low IQ Boost/SEPIC/Inverting Converter with 1A, 60V Switch | Analog Devices Inc | LT8330HDDB#TRMPBF vs LT8330IDDB#WTRPBF |
LT8330EDDB#WTRMPBF | Low IQ Boost/SEPIC/Inverting Converter with 1A, 60V Switch | Analog Devices Inc | LT8330HDDB#TRMPBF vs LT8330EDDB#WTRMPBF |