Part Details for LT8315HFE#TRPBF by Analog Devices Inc
Overview of LT8315HFE#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8315HFE#TRPBF | Analog Devices | 560VIN uP No-Opto Iso Fly Conv | |
LT8315HFE#PBF | Analog Devices | 560VIN uP No-Opto Iso Fly Conv | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT8315HFE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT8315HFE#TRPBF-ND
|
DigiKey | IC REG FLYBACK 800MA 20TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.0750 | Buy Now |
DISTI #
584-LT8315HFETRPBF
|
Mouser Electronics | Switching Voltage Regulators 560VIN uP No-Opto Iso Fly Conv w/ 630V/3 RoHS: Compliant | 0 |
|
$7.3100 | Order Now |
|
Analog Devices Inc | 560VIN uP No-Opto Iso Fly Conv Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.6600 / $8.0700 | Buy Now |
DISTI #
LT8315HFE#TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.3000 / $7.6000 | Buy Now |
Part Details for LT8315HFE#TRPBF
LT8315HFE#TRPBF CAD Models
LT8315HFE#TRPBF Part Data Attributes
|
LT8315HFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8315HFE#TRPBF
Analog Devices Inc
560VIN Micropower No-Opto Isolated Flyback Converter with 630V/300mA Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-20/16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1990 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 9.5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 250 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |