-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous Rectifier Controller with Opto-Coupler Driver for Forward Converters
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8311IFE#TRPBF | Analog Devices | Sync Rectifier Cntr w/ Opto-Co | |
LT8311IFE#PBF | Analog Devices | Sync Rectifier Cntr w/ Opto-Co | |
DC2175A | Analog Devices | LT3752IFE/LT8311IFE Demo Board |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT8311IFE#TRPBF-ND
|
DigiKey | IC MOSFET DRIVER SYNC 20-TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0125 | Buy Now |
DISTI #
584-LT8311IFE#TRPBF
|
Mouser Electronics | AC/DC Converters Sync Rectifier Cntr w/ Opto-Coupler Drvr RoHS: Compliant | 0 |
|
$5.2600 | Order Now |
DISTI #
V36:1790_06435821
|
Arrow Electronics | Controller 3.7V to 30V 16-Pin TSSOP EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2331 | Americas - 2500 |
|
$4.2030 | Buy Now |
|
Analog Devices Inc | Sync Rectifier Cntr w/ Opto-Co Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$4.0100 / $5.6400 | Buy Now |
DISTI #
LT8311IFE#TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.1800 / $5.3900 | Buy Now |
DISTI #
C1S424500807468
|
Chip1Stop | Other Power Management ICs | 2500 |
|
$4.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8311IFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8311IFE#TRPBF
Analog Devices Inc
Synchronous Rectifier Controller with Opto-Coupler Driver for Forward Converters
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-20/16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1924 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16/20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |