Part Details for LT8302MPS8E#TRPBF by Analog Devices Inc
Overview of LT8302MPS8E#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT8302MPS8E#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT8302MPS8E#TRPBF-ND
|
DigiKey | IC REG FLYBACK 3.6A 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.0348 | Buy Now |
DISTI #
584-LT8302MPS8ETRPBF
|
Mouser Electronics | Switching Voltage Regulators 42VIN uP No-Opto Iso Fly Conv w/ 65V/3.6 RoHS: Compliant | 0 |
|
$16.4900 | Order Now |
|
Analog Devices Inc | 42VIN uP No-Opto Iso Fly Conv Min Qty: 2500 Package Multiple: 2500 | 15000 |
|
$12.6000 / $17.9100 | Buy Now |
DISTI #
LT8302MPS8ETRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$16.2700 / $16.9100 | Buy Now |
Part Details for LT8302MPS8E#TRPBF
LT8302MPS8E#TRPBF CAD Models
LT8302MPS8E#TRPBF Part Data Attributes
|
LT8302MPS8E#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8302MPS8E#TRPBF
Analog Devices Inc
LT8302MPS8E#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1857 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 380 kHz | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |