Part Details for LT8302HS8E#WPBF by Analog Devices Inc
Overview of LT8302HS8E#WPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT8302HS8E#WPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6087
|
Newark | Dc/Dc Ctrl, Flyback, 12Khz, 150Deg C, Control Mode:Current Mode Control, Supply Voltage Min:3V, Supply Voltage Max:42V, No. Of Outputs:1Outputs, Duty Cycle (%):-, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Switching Frequency:12Khz Rohs Compliant: Yes |Analog Devices LT8302HS8E#WPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$6.5000 / $11.9700 | Buy Now |
DISTI #
505-LT8302HS8E#WPBF-ND
|
DigiKey | IC REG FLYBACK 3.6A 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
43 In Stock |
|
$6.2250 / $13.1700 | Buy Now |
DISTI #
584-LT8302HS8E#WPBF
|
Mouser Electronics | Switching Voltage Regulators 42VIN uP No-Opto Iso Fly Conv w/ 65V/3.6 RoHS: Compliant | 509 |
|
$6.2200 / $11.9700 | Buy Now |
|
Analog Devices Inc | 42VIN uP No-Opto Iso Fly Conv Package Multiple: 100 | 2209 |
|
$6.2250 / $13.1700 | Buy Now |
DISTI #
66219712
|
Verical | DC/DC Cntrlr Single-OUT Flyback 8-Pin SOIC N EP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 2200 |
|
$8.1430 | Buy Now |
DISTI #
LT8302HS8E#WPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$6.4300 / $7.0600 | Buy Now |
Part Details for LT8302HS8E#WPBF
LT8302HS8E#WPBF CAD Models
LT8302HS8E#WPBF Part Data Attributes
|
LT8302HS8E#WPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8302HS8E#WPBF
Analog Devices Inc
LT8302HS8E#WPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1857 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 380 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LT8302HS8E#WPBF
This table gives cross-reference parts and alternative options found for LT8302HS8E#WPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8302HS8E#WPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8302IS8E#WTRPBF | LT8302IS8E#WTRPBF | Analog Devices Inc | LT8302HS8E#WPBF vs LT8302IS8E#WTRPBF |
LT8302HS8E-3#PBF | LT8302HS8E-3#PBF | Analog Devices Inc | LT8302HS8E#WPBF vs LT8302HS8E-3#PBF |
LT8302ES8E-3#PBF | LT8302ES8E-3#PBF | Analog Devices Inc | LT8302HS8E#WPBF vs LT8302ES8E-3#PBF |