-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT8302ES8E#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9054
|
Newark | Dc/Dc Ctrl, Flyback, 12Khz, 125Deg C, Control Mode:Current Mode Control, Supply Voltage Min:3V, Supply Voltage Max:42V, No. Of Outputs:1Outputs, Duty Cycle (%):-, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Switching Frequency:12Khz Rohs Compliant: Yes |Analog Devices LT8302ES8E#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 85 |
|
$5.4400 / $9.9600 | Buy Now |
DISTI #
505-LT8302ES8E#PBF-ND
|
DigiKey | IC REG FLYBACK 3.6A 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1545 In Stock |
|
$5.2025 / $11.5500 | Buy Now |
DISTI #
584-LT8302ES8E#PBF
|
Mouser Electronics | Switching Voltage Regulators 42VIN uP No-Opto Iso Fly Conv w/ 65V/3.6 RoHS: Compliant | 7218 |
|
$5.1600 / $9.9600 | Buy Now |
DISTI #
V36:1790_06435852
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Flyback 8-Pin SOIC N EP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2407 | Americas - 2500 |
|
$5.1390 / $5.6700 | Buy Now |
DISTI #
E54:1762_07396383
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Flyback 8-Pin SOIC N EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2348 | Europe - 1082 |
|
$5.1390 / $8.2460 | Buy Now |
|
Analog Devices Inc | 42VIN uP No-Opto Iso Fly Conv Package Multiple: 100 | 309 |
|
$5.2025 / $11.5500 | Buy Now |
DISTI #
84376992
|
Verical | DC/DC Cntrlr Single-OUT Flyback 8-Pin SOIC N EP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2407 | Americas - 2500 |
|
$5.1390 / $5.6700 | Buy Now |
DISTI #
84470968
|
Verical | DC/DC Cntrlr Single-OUT Flyback 8-Pin SOIC N EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2348 | Americas - 1082 |
|
$4.9600 | Buy Now |
DISTI #
35214468
|
Verical | DC/DC Cntrlr Single-OUT Flyback 8-Pin SOIC N EP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$5.1390 / $5.6700 | Buy Now |
DISTI #
LT8302ES8EPBF
|
TME | PMIC, DC/DC converter, Uin: 3÷42VDC, SO8, SMD, 11.3÷12.7kHz, Ch: 1 Min Qty: 1 | 0 |
|
$5.8500 / $7.9000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8302ES8E#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8302ES8E#PBF
Analog Devices Inc
LT8302ES8E#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1857 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 380 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |