There are no models available for this part yet.
Overview of LT8301IS5TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8301IS5#TRPBF | Analog Devices | 42VIN uP No-Opto Iso Fly Conv |
Price & Stock for LT8301IS5TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LT8301IS5TRPBF
|
TME | PMIC, DC/DC converter, Uin: 2.7÷42V, Uout: 65V, 1.2A, TSOT23-5, Ch: 1 Min Qty: 2500 | 0 |
|
$4.8900 | RFQ | |
LCSC | 2.7V42V 1.2A TSOT-23-5 DC-DC Converters ROHS | 1 |
|
$2.7241 / $2.8816 | Buy Now |