-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100VIN Micropower Isolated Flyback Converter with 150V/260mA Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3184
|
Newark | Dc/Dc Ctrl, Flyback, 750Khz, 150Deg C Rohs Compliant: Yes |Analog Devices LT8300MPS5#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$13.3900 / $24.0900 | Buy Now |
DISTI #
LT8300MPS5#TRMPBFCT-ND
|
DigiKey | IC REG FLYBACK 260MA TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1760 In Stock |
|
$13.2250 / $23.8500 | Buy Now |
DISTI #
584-LT8300MPS5TRMPBF
|
Mouser Electronics | Switching Voltage Regulators 100VIN uP Iso Fly Conv w/ 150V/260mA Swi RoHS: Compliant | 596 |
|
$13.2200 / $18.5100 | Buy Now |
DISTI #
V72:2272_06435792
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Flyback 780kHz 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2244 Container: Cut Strips | Americas - 4 |
|
$13.5700 | Buy Now |
|
Analog Devices Inc | 100VIN uP Iso Fly Conv w/ 150V Package Multiple: 500 | 852 |
|
$10.5800 / $23.8500 | Buy Now |
DISTI #
55281661
|
Verical | DC/DC Cntrlr Single-OUT Flyback 780kHz 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$12.7000 | Buy Now |
DISTI #
67203082
|
Verical | DC/DC Cntrlr Single-OUT Flyback 780kHz 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2244 | Americas - 4 |
|
$13.5700 | Buy Now |
DISTI #
LT8300MPS5TRMPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$13.6600 / $14.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8300MPS5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8300MPS5#TRMPBF
Analog Devices Inc
100VIN Micropower Isolated Flyback Converter with 150V/260mA Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current-Max | 0.292 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 780 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |