Part Details for LT8253AHUFDM#TRPBF by Analog Devices Inc
Overview of LT8253AHUFDM#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT8253AHUFDM#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT8253AHUFDM#TRPBFTR-ND
|
DigiKey | 40V USB TYPE-C PD 60W 4-SW BUCK- Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4625 | Buy Now |
DISTI #
584-8253AHUFDM#TRPBF
|
Mouser Electronics | Switching Controllers 40V USB Type-C PD 60W 4-Sw Buck-Boost RoHS: Compliant | 0 |
|
$6.3000 | Order Now |
|
Analog Devices Inc | 40V USB Type-C PD 60W 4-Sw Buc Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.1700 / $8.1700 | Buy Now |
DISTI #
LT8253AHUFMTRBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.6700 / $6.9400 | Buy Now |
Part Details for LT8253AHUFDM#TRPBF
LT8253AHUFDM#TRPBF CAD Models
LT8253AHUFDM#TRPBF Part Data Attributes
|
LT8253AHUFDM#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8253AHUFDM#TRPBF
Analog Devices Inc
LT8253AHUFDM#TRPBF
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1682 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) |