-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V Full-Bridge or Dual Half-Bridge Controller, TSSOP W/ THERMAL PAD, 38 Pins, -40 to 150C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT8204RFE#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK3907
|
Newark | Integrated Gate Driver, 1Mhz/Tssop-Ep-38 Rohs Compliant: Yes |Analog Devices LT8204RFE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$13.8400 / $16.5500 | Buy Now |
DISTI #
505-LT8204RFE#PBF-ND
|
DigiKey | 40V H-BRIDGE CONTROLLER W/ CURRE Min Qty: 1 Lead time: 10 Weeks Container: Tube |
74 In Stock |
|
$11.9750 / $16.2200 | Buy Now |
DISTI #
584-LT8204RFE#PBF
|
Mouser Electronics | Switching Controllers 40V H-Bridge Controller w/ Current Sense RoHS: Compliant | 123 |
|
$11.9700 / $16.2200 | Buy Now |
DISTI #
V99:2348_28598999
|
Arrow Electronics | DC/DC Cntrlr Dual-OUT Step Down/Step Up 1000kHz 38-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2135 | Americas - 92 |
|
$12.1600 / $12.4000 | Buy Now |
DISTI #
77890811
|
Verical | DC/DC Cntrlr Dual-OUT Step Down/Step Up 1000kHz 38-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 11700 |
|
$12.0503 | Buy Now |
DISTI #
69879780
|
Verical | DC/DC Cntrlr Dual-OUT Step Down/Step Up 1000kHz 38-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2135 | Americas - 92 |
|
$12.1600 / $12.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8204RFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8204RFE#PBF
Analog Devices Inc
40V Full-Bridge or Dual Half-Bridge Controller, TSSOP W/ THERMAL PAD, 38 Pins, -40 to 150C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP W/ THERMAL PAD | |
Pin Count | 38 | |
Manufacturer Package Code | TSSOP W/ THERMAL PAD | |
Reach Compliance Code | compliant | |
Date Of Intro | 2023-07-08 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
A good PCB layout for the LT8204RFE involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended. Additionally, it's essential to follow the layout guidelines provided in the datasheet and application notes.
To ensure stability, it's crucial to follow the recommended component values and layout guidelines. Additionally, the output capacitor should be selected based on the output voltage and current requirements. The datasheet provides a stability analysis section that can help in selecting the right output capacitor. It's also recommended to simulate the design using SPICE models and perform a thorough stability analysis.
The LT8204RFE can operate in an ambient temperature range of -40°C to 125°C. However, the device's performance and reliability may degrade at higher temperatures. It's essential to ensure that the device is operated within the recommended temperature range and that proper thermal management is implemented to prevent overheating.
Yes, the LT8204RFE is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard for automotive applications and is manufactured using a high-reliability process. However, it's essential to follow the recommended design and layout guidelines, and to perform thorough testing and validation to ensure the device meets the specific requirements of the application.
To troubleshoot issues with the LT8204RFE, start by verifying that the device is properly powered and that the input and output voltages are within the recommended range. Check the device's thermal performance and ensure that it's not overheating. Use an oscilloscope to measure the output voltage and current, and verify that they are within the expected range. If the issue persists, consult the datasheet and application notes, and contact Analog Devices' technical support for further assistance.