There are no models available for this part yet.
Overview of LT7339002A620RJTE by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
CAD Models for LT7339002A620RJTE by TE Connectivity
Part Data Attributes for LT7339002A620RJTE by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP, 0805
|
Reach Compliance Code
|
unknown
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
620 Ω
|
Resistor Type
|
PTC THERMISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
3900 ppm/°C
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Thermistor Application
|
TEMPERATURE SENSING
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for LT7339002A620RJTE
This table gives cross-reference parts and alternative options found for LT7339002A620RJTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT7339002A620RJTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT732ALTE621J2800 | PTC Thermistor, 620ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | LT7339002A620RJTE vs LT732ALTE621J2800 |
LT732ALTE621J2600 | PTC Thermistor, 620ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | LT7339002A620RJTE vs LT732ALTE621J2600 |
LT732ALTE621J3900 | PTC Thermistor, 620ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | LT7339002A620RJTE vs LT732ALTE621J3900 |
LT732ATTE621J2200 | PTC Thermistor, 620ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT | KOA Speer Electronics Inc | LT7339002A620RJTE vs LT732ATTE621J2200 |
LT732ALTD621J3900 | PTC Thermistor, 620ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | LT7339002A620RJTE vs LT732ALTD621J3900 |
LT732ATTE621J3300 | PTC Thermistor, 620ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT | KOA Speer Electronics Inc | LT7339002A620RJTE vs LT732ATTE621J3300 |
LT7342002AJTD620 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 620ohm, SURFACE MOUNT, CHIP | KOA Speer Electronics Inc | LT7339002A620RJTE vs LT7342002AJTD620 |
LT7330002AJTD620 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 620ohm, SURFACE MOUNT, CHIP | KOA Speer Electronics Inc | LT7339002A620RJTE vs LT7330002AJTD620 |
LT732ATTE621J1800 | PTC Thermistor, 620ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT | KOA Speer Electronics Inc | LT7339002A620RJTE vs LT732ATTE621J1800 |
LT7339002A621JTE | RESISTOR, TEMPERATURE DEPENDENT, PTC, 620ohm, SURFACE MOUNT, CHIP | TE Connectivity | LT7339002A620RJTE vs LT7339002A621JTE |