There are no models available for this part yet.
Overview of LT7330003K0JTG by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT7330003K0JTG by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26M0478
|
Newark | Resistor, Temperature Sensing, 3K, Zero Power Resistance At 25°C:3Kohm, Thermistor Mounting:Smd, Product Range:Lt73 Series, Operating Voltage Max:-, Applications:-, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Citec Te Connectivity LT7330003K0JTG RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
1624337-1
|
Avnet Abacus | Thermistor PTC 3KOhm 5% 2-Pin 0805 T/R (Alt: 1624337-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now |
CAD Models for LT7330003K0JTG by TE Connectivity
Part Data Attributes for LT7330003K0JTG by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Rated Power Dissipation (P)
|
0.1 W
|
Resistor Type
|
PTC THERMISTOR
|
Size Code
|
805
|
Tolerance
|
5%
|