Part Details for LT7330002A3K0JTE by TE Connectivity
Overview of LT7330002A3K0JTE by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT7330002A3K0JTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R5741
|
Newark | Thick Film Resistors, Resistance (25°C):3Kohm, Product Range:Lt73 Series, Operating Voltage Max:50V, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Thermistor Type:Ptc, Filter Terminals:Smd, Power Rating:100Mw Rohs Compliant: Yes |Citec Te Connectivity LT7330002A3K0JTE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7210 / $0.7660 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 2780 |
|
$0.4875 / $1.8750 | Buy Now |
|
Quest Components | PTC THERMISTOR, 3000OHM, SURFACE MOUNT | 2224 |
|
$0.6250 / $2.5000 | Buy Now |
Part Details for LT7330002A3K0JTE
LT7330002A3K0JTE CAD Models
LT7330002A3K0JTE Part Data Attributes
|
LT7330002A3K0JTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LT7330002A3K0JTE
TE Connectivity
RESISTOR, TEMPERATURE DEPENDENT, PTC, 3000ohm, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, 0805, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3000 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |
Alternate Parts for LT7330002A3K0JTE
This table gives cross-reference parts and alternative options found for LT7330002A3K0JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT7330002A3K0JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1624337-1 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 3000ohm, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT | TE Connectivity | LT7330002A3K0JTE vs 1624337-1 |