Part Details for LT732BTTD242J1000 by KOA Speer Electronics Inc
Overview of LT732BTTD242J1000 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Part Details for LT732BTTD242J1000
LT732BTTD242J1000 CAD Models
LT732BTTD242J1000 Part Data Attributes
|
LT732BTTD242J1000
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LT732BTTD242J1000
KOA Speer Electronics Inc
PTC Thermistor, 2400ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, 1206, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 2400 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Technology | THIN FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for LT732BTTD242J1000
This table gives cross-reference parts and alternative options found for LT732BTTD242J1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT732BTTD242J1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT739002BJTD2K4 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 2400ohm, SURFACE MOUNT, CHIP | KOA Speer Electronics Inc | LT732BTTD242J1000 vs LT739002BJTD2K4 |
LT732BLTE242J3600 | PTC Thermistor, 2400ohm, Surface Mount, CHIP, 1206 | KOA Speer Electronics Inc | LT732BTTD242J1000 vs LT732BLTE242J3600 |
LT732BLTE242J1000 | PTC Thermistor, 2400ohm, Surface Mount, CHIP, 1206 | KOA Speer Electronics Inc | LT732BTTD242J1000 vs LT732BLTE242J1000 |
LT732BLTD242J2000 | PTC Thermistor, 2400ohm, Surface Mount, CHIP, 1206 | KOA Speer Electronics Inc | LT732BTTD242J1000 vs LT732BLTD242J2000 |
LT7339002B2K4JTD | RESISTOR, TEMPERATURE DEPENDENT, PTC, 2400ohm, SURFACE MOUNT, CHIP, 1206 | TE Connectivity | LT732BTTD242J1000 vs LT7339002B2K4JTD |
LT732BLTE242J2600 | PTC Thermistor, 2400ohm, Surface Mount, CHIP, 1206 | KOA Speer Electronics Inc | LT732BTTD242J1000 vs LT732BLTE242J2600 |
LT732BLTD242J3600 | PTC Thermistor, 2400ohm, Surface Mount, CHIP, 1206 | KOA Speer Electronics Inc | LT732BTTD242J1000 vs LT732BLTD242J3600 |
LT732BTTE242J2800 | PTC Thermistor, 2400ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT | KOA Speer Electronics Inc | LT732BTTD242J1000 vs LT732BTTE242J2800 |
LT732BTTD242J900 | PTC Thermistor, 2400ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT | KOA Speer Electronics Inc | LT732BTTD242J1000 vs LT732BTTD242J900 |
LT732BTTE242J3300 | PTC Thermistor, 2400ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT | KOA Speer Electronics Inc | LT732BTTD242J1000 vs LT732BTTE242J3300 |