-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT7200SAV#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK0298
|
Newark | Dc/Dc Conv, Sync Buck, 3Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:4Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:1.5V, Input Voltage Max:18V, Output Current:5A, Ic Case/Package:Lqfn Rohs Compliant: Yes |Analog Devices LT7200SAV#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 205 |
|
$9.7000 / $14.0500 | Buy Now |
DISTI #
505-LT7200SAV#PBF-ND
|
DigiKey | IC REG BUCK ADJ 5A QD 48LQFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
740 In Stock |
|
$8.5568 / $13.5100 | Buy Now |
DISTI #
584-LT7200SAV#PBF
|
Mouser Electronics | Switching Voltage Regulators 18V, Quad 5A/ Quad Phase 20A Silent Switcher 2 Step-Down Regulator RoHS: Compliant | 608 |
|
$11.9100 / $13.5100 | Buy Now |
|
Analog Devices Inc | Quad 18V, +/-5V Synchronous Mo Min Qty: 1 Package Multiple: 490 | 4898 |
|
$6.3700 / $13.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT7200SAV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT7200SAV#PBF
Analog Devices Inc
LT7200SAV#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LQFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 05-08-1606 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PHASE-SHIFT CONTROL | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N48 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 16.2 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC48,.2X.24,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.11 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |