Part Details for LT7012 by LED Technology Ltd
Overview of LT7012 by LED Technology Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for LT7012
LT7012 CAD Models
LT7012 Part Data Attributes
|
LT7012
LED Technology Ltd
Buy Now
Datasheet
|
Compare Parts:
LT7012
LED Technology Ltd
Visible LED, White Diffused
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LED TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED WHITE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 5.5 mm | |
Peak Wavelength | 655 nm | |
Reverse Voltage-Max | 3 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |