-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, Low Voltage Comparator with 400mV Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6703HVIS5-3#TRMPBF by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6063
|
Newark | Comparator, Tsot-23-5, -40 To 85Deg C, Comparator Type:Low Voltage, Micropower, No. Of Channels:1C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 592 |
|
$1.5600 / $3.5100 | Buy Now |
DISTI #
505-LT6703HVIS5-3#TRMPBFCT-ND
|
DigiKey | IC COMPARATR 1 W/VOLT REF TSOT23 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4681 In Stock |
|
$1.4250 / $4.2600 | Buy Now |
DISTI #
584-6703HVIS5-3TMPF
|
Mouser Electronics | Analog Comparators uP, L V Comp w/ 400mV Ref RoHS: Compliant | 2861 |
|
$1.4700 / $2.9600 | Buy Now |
DISTI #
V72:2272_06435773
|
Arrow Electronics | Comparator Single 18V 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Strips | Americas - 100 |
|
$1.4020 / $1.5340 | Buy Now |
DISTI #
E22:3490_00088247
|
Arrow Electronics | Comparator Single 18V 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2409 | Europe - 33 |
|
$1.3530 | Buy Now |
|
Analog Devices Inc | uP, L V Comp w/ 400mV Ref Package Multiple: 500 | 937 |
|
$1.4250 / $4.2600 | Buy Now |
DISTI #
LT6703HVIS5-3TR
|
TME | IC: comparator, low-power, Cmp: 1, 18us, 1.4÷18V, SMT, SOT23-5 Min Qty: 1 | 0 |
|
$1.9200 / $2.6500 | RFQ |
DISTI #
LT6703HVIS5-3TRMPB
|
TME | IC: comparator, low-power, Cmp: 1, 29us, 1.4÷18V, TSOT23-5 Min Qty: 1 | 0 |
|
$2.0400 / $2.8600 | RFQ |
DISTI #
LT6703HVI53TRMP
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$1.4700 / $1.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT6703HVIS5-3#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6703HVIS5-3#TRMPBF
Analog Devices Inc
Micropower, Low Voltage Comparator with 400mV Reference
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.015 µA | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 29000 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage Limit-Max | 18.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT6703HVIS5-3#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6703HVIS5-3#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6703HVIS5-3#TRPBF | Linear Technology | Check for Price | LT6703 - Micropower, Low Voltage Comparator with 400mV Reference; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT6703HVIS5-3#TRMPBF vs LT6703HVIS5-3#TRPBF |
LT6703HVIS5-3#TRMPBF | Linear Technology | Check for Price | LT6703 - Micropower, Low Voltage Comparator with 400mV Reference; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT6703HVIS5-3#TRMPBF vs LT6703HVIS5-3#TRMPBF |
LT6703HVCS5-3#PBF | Linear Technology | Check for Price | LT6703 - Micropower, Low Voltage Comparator with 400mV Reference; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LT6703HVIS5-3#TRMPBF vs LT6703HVCS5-3#PBF |
A good PCB layout for the LT6703HVIS5-3 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low equivalent series resistance (ESR) and is placed close to the device. Additionally, a minimum output capacitance of 10uF is recommended.
The maximum ambient temperature range for the LT6703HVIS5-3 is -40°C to 125°C. However, the device can operate up to 150°C with derating.
Yes, the LT6703HVIS5-3 is suitable for high-reliability applications. It is manufactured using a proprietary BiCMOS process and is designed to meet the requirements of high-reliability applications.
The power dissipation of the LT6703HVIS5-3 can be calculated using the following formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current.