-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, Low Voltage Comparator with 400mV Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT6703HVCS5-2#TRPBFCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
843 In Stock |
|
$1.3000 / $4.0500 | Buy Now |
DISTI #
584-6703HVCS5-2TRPBF
|
Mouser Electronics | Analog Comparators uP, L V Comp w/ 400mV Ref RoHS: Compliant | 2480 |
|
$1.3000 / $3.5800 | Buy Now |
|
Analog Devices Inc | uP, L V Comp w/ 400mV Ref Min Qty: 1 Package Multiple: 2500 | 37669 |
|
$1.3216 / $4.0500 | Buy Now |
DISTI #
69704615
|
Verical | Comparator Single 18V 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 37500 |
|
$1.1500 | Buy Now |
DISTI #
LT6703HVCS52TRP
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.3500 / $1.4000 | Buy Now |
|
Win Source Electronics | IC COMPARATOR 400MV REF TSOT23-5 | 5000 |
|
$30.1450 / $45.2180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT6703HVCS5-2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6703HVCS5-2#TRPBF
Analog Devices Inc
Micropower, Low Voltage Comparator with 400mV Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.01 µA | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 29000 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage Limit-Max | 18.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT6703HVCS5-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6703HVCS5-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6703HVHS5-2#PBF | Analog Devices Inc | Check for Price | Micropower, Low Voltage Comparator with 400mV Reference | LT6703HVCS5-2#TRPBF vs LT6703HVHS5-2#PBF |
LT6703HVCS5-2#PBF | Linear Technology | Check for Price | LT6703 - Micropower, Low Voltage Comparator with 400mV Reference; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LT6703HVCS5-2#TRPBF vs LT6703HVCS5-2#PBF |
LT6703HVIS5-2#TRPBF | Linear Technology | Check for Price | LT6703 - Micropower, Low Voltage Comparator with 400mV Reference; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT6703HVCS5-2#TRPBF vs LT6703HVIS5-2#TRPBF |
LT6703HVIS5-2#TRPBF | Analog Devices Inc | Check for Price | Micropower, Low Voltage Comparator with 400mV Reference | LT6703HVCS5-2#TRPBF vs LT6703HVIS5-2#TRPBF |
LT6703HVIS5-2#PBF | Analog Devices Inc | Check for Price | Micropower, Low Voltage Comparator with 400mV Reference | LT6703HVCS5-2#TRPBF vs LT6703HVIS5-2#PBF |
LT6703HVIS5-2#TRMPBF | Linear Technology | Check for Price | LT6703 - Micropower, Low Voltage Comparator with 400mV Reference; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT6703HVCS5-2#TRPBF vs LT6703HVIS5-2#TRMPBF |
LT6703HVCS5-2#TRPBF | Linear Technology | Check for Price | LT6703 - Micropower, Low Voltage Comparator with 400mV Reference; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LT6703HVCS5-2#TRPBF vs LT6703HVCS5-2#TRPBF |
LT6703HVHS5-2#PBF | Linear Technology | Check for Price | LT6703 - Micropower, Low Voltage Comparator with 400mV Reference; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | LT6703HVCS5-2#TRPBF vs LT6703HVHS5-2#PBF |
LT6703HVHS5-2#TRMPBF | Analog Devices Inc | $2.4091 | Micropower, Low Voltage Comparator with 400mV Reference | LT6703HVCS5-2#TRPBF vs LT6703HVHS5-2#TRMPBF |