-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, Low Voltage Comparator with 400mV Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6703HDC-3#TRMPBF by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6056
|
Newark | Comparator, Dfn-3, -40 To 125Deg C, Comparator Type:Low Voltage, Micropower, No. Of Channels:1Chan... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17 |
|
$1.6900 / $4.2600 | Buy Now |
DISTI #
LT6703HDC-3#TRMPBFCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 3DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3004 In Stock |
|
$1.4250 / $4.2600 | Buy Now |
DISTI #
584-6703HDC-3TRMPBF
|
Mouser Electronics | Analog Comparators uP, L V Comp w/ 400mV Ref RoHS: Compliant | 8925 |
|
$1.4200 / $2.7000 | Buy Now |
DISTI #
E54:1762_00087847
|
Arrow Electronics | Comparator Single 18V 3-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2403 | Europe - 500 |
|
$1.4620 | Buy Now |
DISTI #
V72:2272_06435755
|
Arrow Electronics | Comparator Single 18V 3-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2347 Container: Cut Strips | Americas - 353 |
|
$1.4620 / $2.0160 | Buy Now |
DISTI #
E22:3490_00087847
|
Arrow Electronics | Comparator Single 18V 3-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 40 |
|
$1.3180 / $1.6880 | Buy Now |
|
Analog Devices Inc | uP, L V Comp w/ 400mV Ref Package Multiple: 500 | 5601 |
|
$1.4250 / $4.2600 | Buy Now |
DISTI #
68412284
|
Verical | Comparator Single 18V 3-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 5000 |
|
$1.4340 | Buy Now |
DISTI #
85908105
|
Verical | Comparator Single 18V 3-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2403 | Americas - 500 |
|
$1.3100 | Buy Now |
DISTI #
79372646
|
Verical | Comparator Single 18V 3-Pin DFN EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2347 | Americas - 353 |
|
$1.4620 / $2.0160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT6703HDC-3#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6703HDC-3#TRMPBF
Analog Devices Inc
Micropower, Low Voltage Comparator with 400mV Reference
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, LEAD FREE, PLASTIC, MO-229, DFN-4/3 | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1717 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.01 µA | |
JESD-30 Code | S-PDSO-N3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC3/6,.09,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 29000 ns | |
Seated Height-Max | 0.8 mm | |
Supply Voltage Limit-Max | 18.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LT6703HDC-3#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6703HDC-3#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6703IDC-3#TRMPBF | Analog Devices Inc | $1.6583 | Micropower, Low Voltage Comparator with 400mV Reference | LT6703HDC-3#TRMPBF vs LT6703IDC-3#TRMPBF |
LT6703HDC-3#PBF | Analog Devices Inc | Check for Price | Micropower, Low Voltage Comparator with 400mV Reference | LT6703HDC-3#TRMPBF vs LT6703HDC-3#PBF |
LT6703HDC-3#TRPBF | Analog Devices Inc | Check for Price | Micropower, Low Voltage Comparator with 400mV Reference | LT6703HDC-3#TRMPBF vs LT6703HDC-3#TRPBF |
LT6703CDC-3#TRMPBF | Analog Devices Inc | $1.6488 | Micropower, Low Voltage Comparator with 400mV Reference | LT6703HDC-3#TRMPBF vs LT6703CDC-3#TRMPBF |
LT6703HDC-3#TRPBF | Linear Technology | Check for Price | LT6703 - Micropower, Low Voltage Comparator with 400mV Reference; Package: DFN; Pins: 3; Temperature Range: -40°C to 125°C | LT6703HDC-3#TRMPBF vs LT6703HDC-3#TRPBF |
A good PCB layout for the LT6703HDC-3 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure stability, it's essential to follow the recommended compensation network and component values, and to ensure that the output capacitor is properly sized and placed. Additionally, the input and output impedance should be matched to the device's recommended values, and the PCB layout should be optimized for minimal parasitic inductance and capacitance.
The LT6703HDC-3 is rated for operation from -40°C to 125°C, but the maximum ambient temperature range depends on the specific application and the device's power dissipation. It's essential to ensure that the device's junction temperature remains within the recommended range to ensure reliable operation.
Yes, the LT6703HDC-3 is suitable for high-reliability and aerospace applications. It's manufactured using a high-reliability process, and it's available in a variety of screening levels, including JANS (Joint Army-Navy Specification) and ESCC (European Space Components Coordination) qualified versions.
To troubleshoot issues with the LT6703HDC-3, start by verifying that the device is properly powered and that the input and output voltages are within the recommended range. Check for any signs of overheating, and ensure that the PCB layout is optimized for minimal parasitic inductance and capacitance. Use an oscilloscope to verify the output waveform and check for any signs of oscillation or instability.