Part Details for LT6700HS6-1 by Linear Technology
Results Overview of LT6700HS6-1 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6700HS6-1 Information
LT6700HS6-1 by Linear Technology is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6700HS6-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 1609 |
|
RFQ |
Part Details for LT6700HS6-1
LT6700HS6-1 CAD Models
LT6700HS6-1 Part Data Attributes
|
LT6700HS6-1
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6700HS6-1
Linear Technology
LT6700 - Micropower, Low Voltage, Dual Comparator with 400mV Reference; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | VSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.01 µA | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Response Time-Nom | 29000 ns | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.019 mA | |
Supply Voltage Limit-Max | 18.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LT6700HS6-1
This table gives cross-reference parts and alternative options found for LT6700HS6-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6700HS6-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6700HS6-1#TRMPBF | Linear Technology | Check for Price | LT6700 - Micropower, Low Voltage, Dual Comparator with 400mV Reference; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C | LT6700HS6-1 vs LT6700HS6-1#TRMPBF |
LT6700IS6-1#TRPBF | Analog Devices Inc | $3.0287 | Micropower, Low Voltage, Dual Comparator with 400mV Reference | LT6700HS6-1 vs LT6700IS6-1#TRPBF |
LT6700CS6-1#TR | Analog Devices Inc | Check for Price | Comparator, 2 Func, 29000ns Response Time, PDSO6 | LT6700HS6-1 vs LT6700CS6-1#TR |
LT6700MPS6-1#TRPBF | Analog Devices Inc | Check for Price | Micropower, Low Voltage, Dual Comparator with 400mV Reference | LT6700HS6-1 vs LT6700MPS6-1#TRPBF |