Part Details for LT6700CDCB-1 by Linear Technology
Overview of LT6700CDCB-1 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for LT6700CDCB-1
LT6700CDCB-1 CAD Models
LT6700CDCB-1 Part Data Attributes:
|
LT6700CDCB-1
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6700CDCB-1
Linear Technology
LT6700 - Micropower, Low Voltage, Dual Comparator with 400mV Reference; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC6,.12,20 | |
Pin Count | 6 | |
Manufacturer Package Code | DCB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.015 µA | |
Bias Current-Max (IIB) @25C | 0.01 µA | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 29000 ns | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.017 mA | |
Supply Voltage Limit-Max | 18.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |