-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Very Low Noise, Differential Amplifier and 2.5MHz Lowpass Filter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6604IUFF-2.5#PBF by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT6604IUFF-2.5#PBF-ND
|
DigiKey | IC OPAMP DIFF 2 CIRCUIT 34QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
12 In Stock |
|
$11.0500 / $19.4500 | Buy Now |
DISTI #
584-6604IUFF-2.5PBF
|
Mouser Electronics | Differential Amplifiers 2x Very L N, Diff Amplifier & 2.5MHz Lp RoHS: Compliant | 284 |
|
$11.3800 / $18.8300 | Buy Now |
|
Analog Devices Inc | 2x Very L N, Diff Amplifier & Package Multiple: 52 | 3 |
|
$8.8400 / $19.4500 | Buy Now |
DISTI #
LT6604IUFF-2.5PBF
|
TME | Filter: digital, lowpass, QFN34, 2.5MHz, Ch: 2 Min Qty: 1 | 0 |
|
$13.5000 / $17.0000 | RFQ |
DISTI #
LT6604IUFF-2.5P
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 52 | 0 |
|
$11.4100 / $13.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT6604IUFF-2.5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6604IUFF-2.5#PBF
Analog Devices Inc
Dual Very Low Noise, Differential Amplifier and 2.5MHz Lowpass Filter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 7 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, QFN-34 | |
Pin Count | 34 | |
Manufacturer Package Code | 05-08-1758 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATES WITH 3V OR 5V SINGLE SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PQCC-N34 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 34 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LT6604IUFF-2.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6604IUFF-2.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6604IUFF-5#TRPBF | Analog Devices Inc | Check for Price | Dual Very Low Noise, Differential Amplifier and 5MHz Lowpass Filter | LT6604IUFF-2.5#PBF vs LT6604IUFF-5#TRPBF |
LT6604IUFF-5#TRPBF | Linear Technology | Check for Price | LT6604-5 - Dual Very Low Noise, Differential Amplifier and 5MHz Lowpass Filter; Package: QFN; Pins: 34; Temperature Range: -40°C to 85°C | LT6604IUFF-2.5#PBF vs LT6604IUFF-5#TRPBF |
LT6604CUFF-2.5#PBF | Linear Technology | Check for Price | LT6604-2.5 - Dual Very Low Noise, Differential Amplifier and 2.5MHz Lowpass Filter; Package: QFN; Pins: 34; Temperature Range: 0°C to 70°C | LT6604IUFF-2.5#PBF vs LT6604CUFF-2.5#PBF |
LT6604IUFF-5#PBF | Linear Technology | Check for Price | LT6604-5 - Dual Very Low Noise, Differential Amplifier and 5MHz Lowpass Filter; Package: QFN; Pins: 34; Temperature Range: -40°C to 85°C | LT6604IUFF-2.5#PBF vs LT6604IUFF-5#PBF |
LT6604IUFF-10#PBF | Linear Technology | Check for Price | LT6604-10 - Dual Very Low Noise, Differential Amplifier and 10MHz Lowpass Filter; Package: QFN; Pins: 34; Temperature Range: -40°C to 85°C | LT6604IUFF-2.5#PBF vs LT6604IUFF-10#PBF |
LT6604CUFF-5#PBF | Linear Technology | Check for Price | LT6604-5 - Dual Very Low Noise, Differential Amplifier and 5MHz Lowpass Filter; Package: QFN; Pins: 34; Temperature Range: 0°C to 70°C | LT6604IUFF-2.5#PBF vs LT6604CUFF-5#PBF |
LT6604CUFF-10#PBF | Analog Devices Inc | Check for Price | Dual Very Low Noise, Differential Amplifier and 10MHz Lowpass Filter | LT6604IUFF-2.5#PBF vs LT6604CUFF-10#PBF |
LT6604IUFF-2.5#TRPBF | Linear Technology | Check for Price | LT6604-2.5 - Dual Very Low Noise, Differential Amplifier and 2.5MHz Lowpass Filter; Package: QFN; Pins: 34; Temperature Range: -40°C to 85°C | LT6604IUFF-2.5#PBF vs LT6604IUFF-2.5#TRPBF |
LT6604CUFF-2.5#TRPBF | Linear Technology | Check for Price | LT6604-2.5 - Dual Very Low Noise, Differential Amplifier and 2.5MHz Lowpass Filter; Package: QFN; Pins: 34; Temperature Range: 0°C to 70°C | LT6604IUFF-2.5#PBF vs LT6604CUFF-2.5#TRPBF |
LT6604CUFF-2.5#PBF | Analog Devices Inc | Check for Price | Dual Very Low Noise, Differential Amplifier and 2.5MHz Lowpass Filter | LT6604IUFF-2.5#PBF vs LT6604CUFF-2.5#PBF |
A good PCB layout for the LT6604 involves keeping the input and output capacitors close to the device, using short and wide traces for the power lines, and separating the analog and digital grounds. A 4-layer PCB with a solid ground plane is recommended.
To ensure stability, make sure to follow the recommended component values and layout guidelines in the datasheet. Additionally, use a low-ESR output capacitor, and consider adding a small series resistor (e.g., 1Ω) between the output capacitor and the load to dampen any oscillations.
The maximum input voltage for the LT6604 is 15V, but it's recommended to keep the input voltage below 12V to ensure reliable operation and minimize power dissipation.
The LT6604 is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. Consider using a heat sink or reducing the power dissipation to ensure reliable operation in high-temperature environments.
The power dissipation of the LT6604 can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current.