Part Details for LT6600IS8-2.5#PBF by Linear Technology
Results Overview of LT6600IS8-2.5#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6600IS8-2.5#PBF Information
LT6600IS8-2.5#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6600IS8-2.5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 1 |
|
RFQ | ||
|
Win Source Electronics | IC OPAMP DIFFERENTIAL 8SO | 2110 |
|
$11.5001 / $14.8541 | Buy Now |
Part Details for LT6600IS8-2.5#PBF
LT6600IS8-2.5#PBF CAD Models
LT6600IS8-2.5#PBF Part Data Attributes
|
LT6600IS8-2.5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6600IS8-2.5#PBF
Linear Technology
LT6600-2.5 - Very Low Noise, Differential Amplifier and 2.5MHz Lowpass Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 63 dB | |
Input Offset Voltage-Max | 35000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max | 36 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LT6600IS8-2.5#PBF
This table gives cross-reference parts and alternative options found for LT6600IS8-2.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6600IS8-2.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6600CS8-2.5#TRPBF | Linear Technology | Check for Price | LT6600-2.5 - Very Low Noise, Differential Amplifier and 2.5MHz Lowpass Filter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT6600IS8-2.5#PBF vs LT6600CS8-2.5#TRPBF |
LT6600IS8-2.5 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 35000uV Offset-Max, PDSO8 | LT6600IS8-2.5#PBF vs LT6600IS8-2.5 |
LT6600CS8-2.5#TR | Linear Technology | Check for Price | LT6600-2.5 - Very Low Noise, Differential Amplifier and 2.5MHz Lowpass Filter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT6600IS8-2.5#PBF vs LT6600CS8-2.5#TR |
LT6600IS8-2.5#TRPBF | Linear Technology | Check for Price | LT6600-2.5 - Very Low Noise, Differential Amplifier and 2.5MHz Lowpass Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT6600IS8-2.5#PBF vs LT6600IS8-2.5#TRPBF |
LT6600CS8-2.5 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 35000uV Offset-Max, PDSO8 | LT6600IS8-2.5#PBF vs LT6600CS8-2.5 |
LT6600CS8-2.5#PBF | Linear Technology | Check for Price | LT6600-2.5 - Very Low Noise, Differential Amplifier and 2.5MHz Lowpass Filter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT6600IS8-2.5#PBF vs LT6600CS8-2.5#PBF |
LT6600CS8-2.5#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 35000uV Offset-Max, PDSO8 | LT6600IS8-2.5#PBF vs LT6600CS8-2.5#TR |
LT6600IS8-2.5#TR | Linear Technology | Check for Price | LT6600-2.5 - Very Low Noise, Differential Amplifier and 2.5MHz Lowpass Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT6600IS8-2.5#PBF vs LT6600IS8-2.5#TR |
LT6600IS8-2.5#TRPBF | Analog Devices Inc | Check for Price | Very Low Noise, Differential Amplifi er and 2.5MHz Lowpass Filter | LT6600IS8-2.5#PBF vs LT6600IS8-2.5#TRPBF |
LT6600CS8-2.5 | Linear Technology | Check for Price | LT6600-2.5 - Very Low Noise, Differential Amplifier and 2.5MHz Lowpass Filter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT6600IS8-2.5#PBF vs LT6600CS8-2.5 |
LT6600IS8-2.5#PBF Frequently Asked Questions (FAQ)
-
The recommended input capacitor value is 10uF to 22uF, with an ESR of 0.1 ohms or less, to ensure stability and minimize output noise.
-
To optimize the layout, keep the input and output capacitors close to the IC, use a solid ground plane, and minimize the length of the input and output traces to reduce noise and EMI.
-
The maximum output current of the LT6600 is 2.5A, but it can be limited by the thermal and power dissipation capabilities of the package and the PCB design.
-
The output voltage of the LT6600 can be adjusted by changing the ratio of the resistors R1 and R2 in the feedback network, according to the formula: Vout = 2.5V * (1 + R2/R1).
-
The LT6600 is rated for operation up to 125°C, but the maximum junction temperature should not exceed 150°C. Thermal management is crucial to ensure reliable operation in high-temperature environments.